NTN NJ2216ET2X 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- RS Stock No.:
- 698-437
- Mfr. Part No.:
- NJ2216ET2X
- Manufacturer:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 698-437
- Mfr. Part No.:
- NJ2216ET2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Dynamic Load Rating | 186kN | |
| Outside Diameter | 140mm | |
| Internal Clearance | CN | |
| Static Load Rating | 24.3kN | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 33000°/s | |
| Series | NJ | |
| Maximum Speed - Grease | 23400°/s | |
| Limiting Speed | 5500rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Dynamic Load Rating 186kN | ||
Outside Diameter 140mm | ||
Internal Clearance CN | ||
Static Load Rating 24.3kN | ||
Number of Rows 1 | ||
Maximum Speed - Oil 33000°/s | ||
Series NJ | ||
Maximum Speed - Grease 23400°/s | ||
Limiting Speed 5500rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed for axial loads, featuring a separable structure with a polyamide cage. This bearing's innovative design supports optimal performance in demanding applications, combining a robust construction with high load capacities. It boasts impressive dynamic and static load ratings of 186 million mN and 243 million mN respectively, ensuring durability even under extreme conditions. Ideal for machinery that requires precision and reliability, this bearing meets diverse operational requirements, while facilitating easy installation and maintenance to keep equipment running smoothly.
Single row cylindrical roller design tailored for single-direction axial loads
Separable structure allows for easy assembly and disassembly
Polyamide cage enhances durability and reduces friction during operation
Dynamic load capacity rated at 186 million mN for heavy-duty applications
Static load capacity reaches 243 million mN ensuring reliability under static conditions
Fatigue limit load of 28.7 million mN extends service life under variable loads
Optimised for oil and grease lubrication offering versatility in lubrication methods
Allows for operating temperatures from -20°C to 120°C accommodating diverse environments
Minimum shoulder diameters ensure compatibility with a variety of industrial applications
Related links
- NTN NJ2216 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU2216EAT2X 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NUP2216ET2XU 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU2216EAT2XC3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NJ216EAT2X 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU216EAG1C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU2216C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU2216 80 mm ID Cylindrical Roller Bearing, 140 mm OD
