NTN NJ204 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- RS Stock No.:
- 700-084
- Mfr. Part No.:
- NJ204
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,779.94
(exc. VAT)
PHP3,113.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,779.94 |
*price indicative
- RS Stock No.:
- 700-084
- Mfr. Part No.:
- NJ204
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 14mm | |
| Bore Type | Round | |
| Dynamic Load Rating | 25kN | |
| Outside Diameter | 47mm | |
| Number of Rows | 1 | |
| Static Load Rating | 15kN | |
| Series | NJ | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 14mm | ||
Bore Type Round | ||
Dynamic Load Rating 25kN | ||
Outside Diameter 47mm | ||
Number of Rows 1 | ||
Static Load Rating 15kN | ||
Series NJ | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing designed to support high radial loads while maintaining a Compact design suitable for a variety of applications. This robust bearing ensures reliable operation, providing enhanced performance even in challenging conditions. It is Ideal for use in automotive, industrial machinery, and other sectors where durability and efficiency are of paramount importance. With its precision engineering, this bearing minimizes friction and wear, which prolongs the lifespan of equipment and reduces maintenance costs. The product's reliable construction is complemented by its easy installation, making it an excellent choice for both new installations and replacements.
Single row design optimises space while offering high load capacity
Cylindrical roller configuration enhances radial load support
Constructed for extended service life in demanding applications
Minimises friction contributing to better energy efficiency
Suitable for a diverse range of industries including automotive and industrial machinery
Precision engineering guarantees reliability and performance in various conditions
Easy installation process reduces downtime during setup
Related links
- NTN NU204EAT2XC3 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- NTN NU204EAT2X 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- NTN NUP204EAT2XU 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- NTN NJ2204EAT2X 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- NTN NU2204EAT2X 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NJ 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NU 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF N 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
