NTN NU2204EAT2X 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- RS Stock No.:
- 698-644
- Mfr. Part No.:
- NU2204EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,131.24
(exc. VAT)
PHP3,506.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,131.24 |
*price indicative
- RS Stock No.:
- 698-644
- Mfr. Part No.:
- NU2204EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 18mm | |
| Bore Type | Round | |
| Maximum Speed - Grease | 84000°/s | |
| Limiting Speed | 19200rpm | |
| Outside Diameter | 47mm | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 31kN | |
| Dynamic Load Rating | 38.5kN | |
| Maximum Speed - Oil | 115200°/s | |
| Series | NU | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 18mm | ||
Bore Type Round | ||
Maximum Speed - Grease 84000°/s | ||
Limiting Speed 19200rpm | ||
Outside Diameter 47mm | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 31kN | ||
Dynamic Load Rating 38.5kN | ||
Maximum Speed - Oil 115200°/s | ||
Series NU | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed for exceptional load-carrying capacity and durability in various applications. This bearing's precision engineering enables it to effectively accommodate radial loads, making it Ideal for use in machinery where stability and reliability are paramount. With internal and external diameters of 20 mm and 47 mm respectively, alongside a width of 18 mm, this product ensures optimal fit and performance, while its robust design caters to demanding operational environments, enhancing equipment longevity.
Crafted from high-quality materials for enhanced wear resistance
Radial clearance class CN guarantees standard operational efficiency
Dynamic load capacity of 38.5 million mN supports heavy loads with ease
Static load capacity of 31 million mN ensures stable performance under static conditions
Fatigue limit load rated at 3.75 million mN for extended reliability
Oil and grease lubrication limits of 115200 °/s and 84000 °/s accommodate various lubrication types
Operating temperature range from -20 °C to 120 °C allows versatility in different environments
Designed with min shoulder diameters to ensure secure fits
Robust dimensions cater to a wide range of assembly requirements
Min fillet radius features optimise alignment and reduce stress concentrations
Related links
- NTN NU204EAT2X 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- NTN NUP204EAT2XU 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- NTN NJ2204EAT2X 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- NTN NU204EAT2XC3 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- NTN NJ204 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NJ 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NU 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF N 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
