NTN NU204EAT2XC3 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- RS Stock No.:
- 698-550
- Mfr. Part No.:
- NU204EAT2XC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,524.54
(exc. VAT)
PHP2,827.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,524.54 |
*price indicative
- RS Stock No.:
- 698-550
- Mfr. Part No.:
- NU204EAT2XC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 14mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Limiting Speed | 21600rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 24700N | |
| Internal Clearance | C3 | |
| Outside Diameter | 47mm | |
| Dynamic Load Rating | 32500N | |
| Series | NU | |
| Maximum Speed - Oil | 129600°/s | |
| Maximum Speed - Grease | 90000°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 14mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Limiting Speed 21600rpm | ||
Number of Rows 1 | ||
Static Load Rating 24700N | ||
Internal Clearance C3 | ||
Outside Diameter 47mm | ||
Dynamic Load Rating 32500N | ||
Series NU | ||
Maximum Speed - Oil 129600°/s | ||
Maximum Speed - Grease 90000°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for high-performance applications, providing precise support and enhanced radial load capacity. With its floating and separable design, installation and maintenance become effortless, while the innovative polyamide cage ensures durability and reduced friction. Ideal for various industrial uses, this bearing guarantees optimal performance even in challenging conditions, making it a reliable component for machinery and equipment.
Robust construction featuring a polyamide cage for enhanced durability
Designed as a single row cylindrical roller bearing to accommodate axial and radial loads
Floating design allows for easy mounting and dismounting
Separable design aids in streamlined maintenance and replacement
Optimised for dynamic load capabilities of up to 32,500,000 mN
Offers a minimal oil lubrication limit speed of 129,600 °/s, ensuring efficient operation
Designed to operate effectively within temperature ranges from -20 °C to 120 °C
Lightweight at only 0.115 kg, contributing to overall machine efficiency
Related links
- NTN NU204EAT2X 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- NTN NJ2204EAT2X 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- NTN NUP204EAT2XU 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- NTN NJ204 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- NTN NU2204EAT2X 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NJ 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NU 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF N 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
