NTN N312G1C3 60 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 700-068
- Mfr. Part No.:
- N312G1C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP20,027.59
(exc. VAT)
PHP22,430.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,027.59 |
*price indicative
- RS Stock No.:
- 700-068
- Mfr. Part No.:
- N312G1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Limiting Speed | 6500rpm | |
| Static Load Rating | 126kN | |
| Outside Diameter | 130mm | |
| Dynamic Load Rating | 124kN | |
| End Type | Open | |
| Series | N | |
| Maximum Speed - Oil | 6500rpm | |
| Maximum Speed - Grease | 5500rpm | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Limiting Speed 6500rpm | ||
Static Load Rating 126kN | ||
Outside Diameter 130mm | ||
Dynamic Load Rating 124kN | ||
End Type Open | ||
Series N | ||
Maximum Speed - Oil 6500rpm | ||
Maximum Speed - Grease 5500rpm | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for precision and enhanced performance in a variety of industrial applications. Featuring a floating and separable design, this bearing facilitates easier assembly and disassembly, making it Ideal for maintenance and replacement tasks. Crafted with a robust brass cage, it ensures smooth operation and reliable performance even under demanding conditions. This bearing is an essential component for machinery where space is limited while maintaining high load capacity and durability.
Single row cylindrical roller design optimises load distribution
Separable design allows for straightforward assembly and disassembly
Brass cage provides enhanced durability and longevity
Visual indicator (S) ensures easy condition monitoring
Ideal for applications requiring high load capacity in a Compact footprint
Manufactured by ntn, a trusted name in bearing technology
Provides smooth operation, significantly reducing friction
Supports floating arrangements, making it versatile for various setups
Related links
- NTN 32312U Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- NTN NU312C3 60 mm ID Roller Bearing, 130 mm OD
- NTN NJ312EG1C3 60 mm ID Roller Bearing, 130 mm OD
- NTN NU312EAG1C3 60 mm ID Roller Bearing, 130 mm OD
- NTN NU312ET2X 60 mm ID Roller Bearing, 130 mm OD
- NTN NJ312C3 60 mm ID Roller Bearing, 130 mm OD
- NTN 4T-30312D Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- NTN 30312U Taper Roller 60 mm ID Roller Bearing, 130 mm OD
