NTN 30312U Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 453-281
- Mfr. Part No.:
- 30312U
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP7,428.31
(exc. VAT)
PHP8,319.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,428.31 |
*price indicative
- RS Stock No.:
- 453-281
- Mfr. Part No.:
- 30312U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Bearing Material | Through Hardened Steel | |
| Series | 30312U | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 199kN | |
| Cone Width | 31mm | |
| Number of Rows | 1 | |
| Cup Width | 26mm | |
| Static Load Rating | 210kN | |
| End Type | Open | |
| Outside Diameter | 130mm | |
| Maximum Speed - Oil | 4000rpm | |
| Limiting Speed | 4000rpm | |
| Maximum Speed - Grease | 3000rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Bearing Material Through Hardened Steel | ||
Series 30312U | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 199kN | ||
Cone Width 31mm | ||
Number of Rows 1 | ||
Cup Width 26mm | ||
Static Load Rating 210kN | ||
End Type Open | ||
Outside Diameter 130mm | ||
Maximum Speed - Oil 4000rpm | ||
Limiting Speed 4000rpm | ||
Maximum Speed - Grease 3000rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for exceptional performance and longevity, making it an indispensable component in various industrial applications. With a meticulously designed pressed steel cage, this product ensures efficient operation under varying loads and speeds. The engineering excellence incorporated within this bearing promotes optimal performance even in challenging environments, driven by its ability to withstand tough operational conditions. Its sophisticated design addresses the critical factors of load handling, enhancing the durability and reliability of machinery it supports. This bearing is not only a testament to advanced engineering but also a vital asset for enhancing the productivity of your equipment. Ideal for users seeking reliability and robust performance, this product embodies the perfect synergy of functionality and efficiency.
Robust construction ensures sustained performance under high loads
Engineered to provide excellent rotational precision
Designed for easy installation in diverse machinery configurations
Durable material choice optimises wear resistance
Compact dimensions facilitate application in space-constrained areas
Excellent shock absorption characteristics prolong operational lifespan
Versatile application suitability across multiple industrial sectors
Optimised for low friction to enhance energy efficiency
Related links
- NTN 32312U Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- NTN 4T-30312D Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- FAG 30312-A Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- FAG 32312-A Taper Roller 60 mm ID Tapered Roller Bearing, 130 mm OD
- NTN 32912XA Taper Roller 60 mm ID Roller Bearing, 85 mm OD
- NTN 4T-33012 Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- NTN 4T-JLM508748/JLM508710 Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- NTN 4T-30312 Tapered Roller 60 mm ID Tapered Roller Bearing, 130 mm OD
