NTN NJ312EG1C3 60 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 699-123
- Mfr. Part No.:
- NJ312EG1C3
- Manufacturer:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-123
- Mfr. Part No.:
- NJ312EG1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| End Type | Open | |
| Series | NJ | |
| Maximum Speed - Oil | 34800°/s | |
| Internal Clearance | C3 | |
| Outside Diameter | 130mm | |
| Dynamic Load Rating | 150000N | |
| Static Load Rating | 157000N | |
| Maximum Speed - Grease | 29400°/s | |
| Limiting Speed | 5800rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Number of Rows 1 | ||
End Type Open | ||
Series NJ | ||
Maximum Speed - Oil 34800°/s | ||
Internal Clearance C3 | ||
Outside Diameter 130mm | ||
Dynamic Load Rating 150000N | ||
Static Load Rating 157000N | ||
Maximum Speed - Grease 29400°/s | ||
Limiting Speed 5800rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for exceptional performance in high axial load applications. Its separable design allows for easy mounting and dismounting, while the brass cage provides superior strength and durability. Engineered for precision, this bearing features a dynamic load capacity of 150,000,000 mN, ensuring reliability under demanding conditions. This makes it an Ideal choice for various industrial applications where both performance and longevity are paramount.
Offers reliable operation for single direction axial loads
Separable design facilitates quick and simple installation
Brass cage construction enhances strength and wear resistance
Dynamic load capacity of 150,000,000 mN for outstanding reliability
Radial clearance class C3 allows for thermal expansion adaptability
Lightweight design with a mass of 1.962 kg supports efficient handling
Grease lubrication limit speed of 29,400 °/s optimises performance
Min operating temperature of -40 °C and max of 120 °C suits diverse environments
Related links
- NTN 32312U Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- NTN NU312C3 60 mm ID Roller Bearing, 130 mm OD
- NTN N312G1C3 60 mm ID Roller Bearing, 130 mm OD
- NTN 4T-30312D Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- NTN NU312EAG1C3 60 mm ID Roller Bearing, 130 mm OD
- NTN NU312ET2X 60 mm ID Roller Bearing, 130 mm OD
- NTN NJ312C3 60 mm ID Roller Bearing, 130 mm OD
- NTN 30312U Taper Roller 60 mm ID Roller Bearing, 130 mm OD
