NTN NU228EG1C3 140 mm ID Roller Bearing, 250 mm OD
- RS Stock No.:
- 699-195
- Mfr. Part No.:
- NU228EG1C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP85,471.08
(exc. VAT)
PHP95,727.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,471.08 |
*price indicative
- RS Stock No.:
- 699-195
- Mfr. Part No.:
- NU228EG1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 42mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Internal Clearance | C3 | |
| Static Load Rating | 515000N | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 16800°/s | |
| Limiting Speed | 2800rpm | |
| Maximum Speed - Grease | 14400°/s | |
| Series | NU | |
| End Type | Open | |
| Dynamic Load Rating | 395000N | |
| Outside Diameter | 250mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 42mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Internal Clearance C3 | ||
Static Load Rating 515000N | ||
Number of Rows 1 | ||
Maximum Speed - Oil 16800°/s | ||
Limiting Speed 2800rpm | ||
Maximum Speed - Grease 14400°/s | ||
Series NU | ||
End Type Open | ||
Dynamic Load Rating 395000N | ||
Outside Diameter 250mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing, designed for excellent radial load capacity and reliability in a variety of industrial applications. Engineered with a separable brass cage, it facilitates easy assembly and maintenance while ensuring efficient performance under operational stresses. With substantial dynamic and static load ratings, this bearing operates effectively even at high-speed lubrication limits, making it a reliable choice for machines requiring robust support and minimal downtime.
Single row design optimises space and weight
Separable brass cage offers easy assembly and disassembly
Dynamic load rating of 395,000,000 mN ensures robustness under load
Static load rating of 515,000,000 mN supports even the heaviest applications
Fatigue limit load of 51,000,000 mN promotes long-lasting performance
High-speed capability with oil and grease lubrication limits at 16,800 °/s and 14,400 °/s respectively
Temperature resilience with operating range from 233.15 °K to 393.15 °K
Precision-engineered minimum fillet radius of 3 mm enhances load distribution
Related links
- NTN 30228U Taper Roller 140 mm ID Roller Bearing, 250 mm OD
- NTN 32228U Taper Roller 140 mm ID Roller Bearing, 250 mm OD
- SKF NU 228 ECM 140 mm ID Roller Bearing, 250 mm OD
- SKF 23228 CC/W33 Cylindrical 140 mm ID Roller Bearing, 250 mm OD
- SKF 22228 CC/W33 Cylindrical 140 mm ID Roller Bearing, 250 mm OD
- SKF 23228 CC/C3W33 Cylindrical 140 mm ID Roller Bearing, 250 mm OD
- NTN 22228EAKW33C4 Tapered 140 mm ID Spherical Roller Bearing, 250 mm OD
- SKF NU 228 ECML 140 mm ID Roller Bearing, 250 mm OD
