SKF NU 228 ECM 140 mm ID Roller Bearing, 250 mm OD
- RS Stock No.:
- 465-419
- Mfr. Part No.:
- NU 228 ECM
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP164,732.65
(exc. VAT)
PHP184,500.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP164,732.65 |
*price indicative
- RS Stock No.:
- 465-419
- Mfr. Part No.:
- NU 228 ECM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 42mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Limiting Speed | 3200rpm | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 450kN | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Static Load Rating | 510kN | |
| Outside Diameter | 250mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 42mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Limiting Speed 3200rpm | ||
Internal Clearance CN | ||
Dynamic Load Rating 450kN | ||
Standards/Approvals RoHS | ||
Series NU | ||
Static Load Rating 510kN | ||
Outside Diameter 250mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 228 ECM/C3 140 mm ID Cylindrical Roller Bearing, 250 mm OD
- SKF NU 228 ECML 140 mm ID Roller Bearing, 250 mm OD
- SKF NU 228 ECML/C3 140 mm ID Roller Bearing, 250 mm OD
- SKF NU 228 ECJ 140 mm ID Cylindrical Roller Bearing, 250 mm OD
- SKF NU 228 ECJ/C3 140 mm ID Cylindrical Roller Bearing, 250 mm OD
- SKF NU 2228 ECML/C3 140 mm ID Roller Bearing, 250 mm OD
- SKF NU 328 ECM 140 mm ID Cylindrical Roller Bearing, 300 mm OD
- SKF NU 216 ECM 80 mm ID Roller Bearing, 140 mm OD
