NTN NU2218C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- RS Stock No.:
- 699-185
- Mfr. Part No.:
- NU2218C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP22,116.93
(exc. VAT)
PHP24,770.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,116.93 |
*price indicative
- RS Stock No.:
- 699-185
- Mfr. Part No.:
- NU2218C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 40mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Series | NU | |
| Dynamic Load Rating | 219000N | |
| Outside Diameter | 160mm | |
| Internal Clearance | C3 | |
| Number of Rows | 1 | |
| Static Load Rating | 248000N | |
| Maximum Speed - Oil | 27600°/s | |
| Maximum Speed - Grease | 23400°/s | |
| Limiting Speed | 4600rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 40mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Series NU | ||
Dynamic Load Rating 219000N | ||
Outside Diameter 160mm | ||
Internal Clearance C3 | ||
Number of Rows 1 | ||
Static Load Rating 248000N | ||
Maximum Speed - Oil 27600°/s | ||
Maximum Speed - Grease 23400°/s | ||
Limiting Speed 4600rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for robust applications. Its innovative design features a floating, separable structure complemented by a pressed steel cage, making it Ideal for reliable and efficient operation. With an internal diameter of 90 mm and external diameter of 160 mm, this bearing excels in accommodating radial loads while maintaining precise axial positioning. Engineered for versatility in oil and grease lubrication, it can operate effectively across a wide temperature range from 233.15 °K to 393.15 °K, ensuring durability and performance in challenging environments.
Floating design enhances operational flexibility
Separable structure simplifies installation and maintenance
Pressed steel cage ensures lightweight durability and stability
Dynamic load capacity of 219,000,000 mN enables handling of heavy loads with ease
Static load capacity of 248,000,000 mN for high reliability in stationary operations
Fatigue limit load of 28,300,000 mN guarantees long-lasting performance under cyclic loads
Oil and grease lubrication limits speed of 27,600 °/s and 23,400 °/s, respectively, ensuring smooth operation
Minimum operating temperature of -40 °C allows usage in cold environments
Max operating temperature of 120 °C provides resilience in high-heat applications
Min shoulder diameters enhance fitting accuracy and operational stability
Related links
- NTN NU218C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- NTN NJ2218 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- NTN NJ218 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- NTN NU218ET2X 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NUP 218 ECP 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NJ 218 ECP 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NJ 218 ECJ 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU218-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
