NTN NJ2218 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- RS Stock No.:
- 698-438
- Mfr. Part No.:
- NJ2218
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP22,153.81
(exc. VAT)
PHP24,812.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,153.81 |
*price indicative
- RS Stock No.:
- 698-438
- Mfr. Part No.:
- NJ2218
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 40mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Dynamic Load Rating | 219000N | |
| Maximum Speed - Grease | 23400°/s | |
| Internal Clearance | CN | |
| Static Load Rating | 248000N | |
| Number of Rows | 1 | |
| Outside Diameter | 160mm | |
| Limiting Speed | 4600rpm | |
| Series | NJ | |
| Maximum Speed - Oil | 27600°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 40mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Dynamic Load Rating 219000N | ||
Maximum Speed - Grease 23400°/s | ||
Internal Clearance CN | ||
Static Load Rating 248000N | ||
Number of Rows 1 | ||
Outside Diameter 160mm | ||
Limiting Speed 4600rpm | ||
Series NJ | ||
Maximum Speed - Oil 27600°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is expertly engineered for applications requiring robust axial support. Designed with a separable structure, this bearing ensures easy assembly and disassembly, making maintenance hassle-free. It is suitable for demanding conditions, capable of handling significant axial loads while maintaining reliable functionality. Crafted with a pressed steel cage, it guarantees durability and long-lasting performance even under high-speed operations. With an internal diameter of 90 mm and an external diameter of 160 mm, this bearing integrates seamlessly into a variety of machinery, delivering consistent reliability and efficiency in operation.
Separable design facilitates easy installation and maintenance
Pressed steel cage maximises durability and reliability
Capable of handling dynamic loads up to 219000000 mN
Static load capacity reaches 248000000 mN Ideal for heavy-duty applications
Fatigue limit load of 28300000 mN supports prolonged use
Superior lubrication limits with high oil and grease speeds enhance performance longevity
Operating temperature range from -40 °C to 120 °C ensures versatility in various environments
Min shoulder diameters and specific geometric design promote efficient space utilisation
Related links
- NTN NU218C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- NTN NJ218 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- NTN NU218ET2X 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- NTN NU2218C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NUP 218 ECP 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NJ 218 ECP 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NJ 218 ECJ 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU218-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
