NTN NJ2317C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- RS Stock No.:
- 698-991
- Mfr. Part No.:
- NJ2317C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP41,438.23
(exc. VAT)
PHP46,410.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,438.23 |
*price indicative
- RS Stock No.:
- 698-991
- Mfr. Part No.:
- NJ2317C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 60mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Internal Clearance | C3 | |
| Static Load Rating | 380000N | |
| Number of Rows | 1 | |
| Limiting Speed | 4000rpm | |
| Maximum Speed - Grease | 20400°/s | |
| Maximum Speed - Oil | 24000°/s | |
| Series | NJ | |
| Dynamic Load Rating | 350000N | |
| Outside Diameter | 180mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 60mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Internal Clearance C3 | ||
Static Load Rating 380000N | ||
Number of Rows 1 | ||
Limiting Speed 4000rpm | ||
Maximum Speed - Grease 20400°/s | ||
Maximum Speed - Oil 24000°/s | ||
Series NJ | ||
Dynamic Load Rating 350000N | ||
Outside Diameter 180mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to efficiently handle single direction axial loads. This bearing features a separable design with a pressed steel cage, ensuring durability and reliability. With an internal diameter of 85 mm and an external diameter of 180 mm, it provides robust support for various applications. Whether used in industrial machinery or automation systems, this bearing sets a standard for performance and resilience.
Separable design allows for easy installation and maintenance
Pressed steel cage enhances strength and longevity of the bearing
Suitable for single row cylindrical roller applications, providing exceptional axial load handling
Mass of 6.86 kg ensures stability during operation
Dynamic load capacity of 350,000,000 mN supports high performance under demanding conditions
Static load capacity of 380,000,000 mN offers reliability for varied applications
Grease lubrication limit speed of 20,400 °/s ensures efficiency under normal operational parameters
Oil lubrication limit speed of 24,000 °/s maximises performance under rigorous conditions
Wide operating temperature range, with a minimum of 233.15 °K and maximum of 393.15 °K, allows versatility in usage
Minimal fillet radii help accommodate tight spaces while maintaining structural integrity
Related links
- NTN NJ2317 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN N317G1C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN NU317 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN NUP317 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN NJ317 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN NU317C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN NU317ET2C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN 22317EAW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
