NTN NU317 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- RS Stock No.:
- 704-779
- Mfr. Part No.:
- NU317
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP25,718.41
(exc. VAT)
PHP28,804.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,718.41 |
*price indicative
- RS Stock No.:
- 704-779
- Mfr. Part No.:
- NU317
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 41mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Grease | 23400°/s | |
| Limiting Speed | 4600rpm | |
| Dynamic Load Rating | 235000N | |
| Series | NU | |
| Internal Clearance | CN | |
| Static Load Rating | 228000N | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 27600°/s | |
| Outside Diameter | 180mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 41mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Maximum Speed - Grease 23400°/s | ||
Limiting Speed 4600rpm | ||
Dynamic Load Rating 235000N | ||
Series NU | ||
Internal Clearance CN | ||
Static Load Rating 228000N | ||
Number of Rows 1 | ||
Maximum Speed - Oil 27600°/s | ||
Outside Diameter 180mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- FAG NU317-E-XL-M1 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NU317-E-XL-M1-C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NU317-E-XL-TVP2 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NU317-E-XL-TVP2-C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN NJ2317 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN N317G1C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN NJ2317C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN NUP317 85 mm ID Cylindrical Roller Bearing, 180 mm OD
