NTN NJ317 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- RS Stock No.:
- 698-698
- Mfr. Part No.:
- NJ317
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP26,693.00
(exc. VAT)
PHP29,896.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,693.00 |
*price indicative
- RS Stock No.:
- 698-698
- Mfr. Part No.:
- NJ317
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 41mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Series | NJ | |
| Dynamic Load Rating | 235000N | |
| Outside Diameter | 180mm | |
| Maximum Speed - Oil | 27600°/s | |
| Internal Clearance | CN | |
| Limiting Speed | 4600rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 228000N | |
| Maximum Speed - Grease | 23400°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 41mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Series NJ | ||
Dynamic Load Rating 235000N | ||
Outside Diameter 180mm | ||
Maximum Speed - Oil 27600°/s | ||
Internal Clearance CN | ||
Limiting Speed 4600rpm | ||
Number of Rows 1 | ||
Static Load Rating 228000N | ||
Maximum Speed - Grease 23400°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for robust performance under axial loads. Designed with a separable pressed steel cage, this bearing combines strength with versatility, making it Ideal for a wide range of industrial applications. With an internal diameter of 85 mm and an external diameter of 180 mm, this product offers reliable performance with minimal maintenance. The innovative design facilitates effective load support while ensuring efficient axial and radial functioning, making it a perfect choice for demanding environments. This bearing is equipped to handle dynamic and static loads effectively, while also supporting various lubrication methods to operate under different conditions with a maximum temperature tolerance of 393.15 °K.
Designed for optimal axial load support with a single row configuration
Features a separable design, allowing for easy installation and maintenance
Constructed with a pressed steel cage to enhance durability and longevity
Offers a maximum dynamic load capacity of 235,000,000 mN, ensuring reliability in heavy-duty applications
Facilitates efficient oil and grease lubrication, accommodating flexibility in operational settings
Engineered with a minimum operating temperature of -40°C, making it suitable for diverse industrial environments
Provides a robust mass of 4.54 kg, contributing to stability and performance under load
Incorporates unique dimensional specifications to ensure compatibility with various machinery
Related links
- NTN NJ2317 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN N317G1C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN NU317 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN NJ2317C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN NUP317 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN NU317C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN NU317ET2C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN 22317EAW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
