NTN NU2211EAT2XC3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- RS Stock No.:
- 698-875
- Mfr. Part No.:
- NU2211EAT2XC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,475.88
(exc. VAT)
PHP8,372.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,475.88 |
*price indicative
- RS Stock No.:
- 698-875
- Mfr. Part No.:
- NU2211EAT2XC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Round | |
| Series | NU | |
| Number of Rows | 1 | |
| Outside Diameter | 100mm | |
| Dynamic Load Rating | 120kN | |
| Maximum Speed - Oil | 47400°/s | |
| Maximum Speed - Grease | 33600°/s | |
| Limiting Speed | 7900rpm | |
| Internal Clearance | C3 | |
| Static Load Rating | 122kN | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Round | ||
Series NU | ||
Number of Rows 1 | ||
Outside Diameter 100mm | ||
Dynamic Load Rating 120kN | ||
Maximum Speed - Oil 47400°/s | ||
Maximum Speed - Grease 33600°/s | ||
Limiting Speed 7900rpm | ||
Internal Clearance C3 | ||
Static Load Rating 122kN | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to accommodate radial loads with exceptional reliability. Engineered for dynamic applications, this bearing offers improved load-carrying capacity and stability, reducing the risk of operational failure. It features an internal diameter of 55 mm and an external diameter of 100 mm, making it Ideal for a variety of industrial uses. The precise engineering of the bearing includes optimal radial clearance and carefully measured dimensions to ensure smooth operation and longevity in demanding environments.
Robust design ensures enhanced durability and load capacity
Mass of 0.807 kg allows for easy handling and installation
Dynamic load capacity of 120,000,000 mN provides excellent performance under high-stress situations
Static load capacity of 122,000,000 mN enhances its suitability for stationary applications
Fatigue limit load of 14,800,000 mN ensures reliability under cyclic loading conditions
Optimised internal clearance class C3 for improved operational efficiency
Designed for a minimum operating temperature of 253.15 °K and a maximum of 393.15 °K, suitable for diverse environments
Effective lubrication limits with speeds of 47,400 °/s for oil and 33,600 °/s for grease, supporting various lubrication methods
Min shoulder and face shoulder diameters promote optimal functionality with minimal friction
Related links
- NTN NJ2211C3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU211EAT2X 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU211EAT2XC3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NUP2211EAT2XU 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ211 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ2211EAT2X 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ2211ET2XC3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NUP2211U 55 mm ID Cylindrical Roller Bearing, 100 mm OD
