NTN NJ2211EAT2X 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- RS Stock No.:
- 698-422
- Mfr. Part No.:
- NJ2211EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP8,979.73
(exc. VAT)
PHP10,057.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,979.73 |
*price indicative
- RS Stock No.:
- 698-422
- Mfr. Part No.:
- NJ2211EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Maximum Speed - Oil | 47400°/s | |
| Series | NJ | |
| Dynamic Load Rating | 120000N | |
| Internal Clearance | CN | |
| Limiting Speed | 7900rpm | |
| Maximum Speed - Grease | 33600°/s | |
| Outside Diameter | 100mm | |
| Number of Rows | 1 | |
| Static Load Rating | 122000N | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Maximum Speed - Oil 47400°/s | ||
Series NJ | ||
Dynamic Load Rating 120000N | ||
Internal Clearance CN | ||
Limiting Speed 7900rpm | ||
Maximum Speed - Grease 33600°/s | ||
Outside Diameter 100mm | ||
Number of Rows 1 | ||
Static Load Rating 122000N | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is expertly designed for supporting axial loads in a single direction, making it Ideal for various industrial applications. This separable bearing features a polyamide cage, which aids in the smooth operation and longevity of the component. With precise dimensions, including an internal diameter of 55 mm and an external diameter of 100 mm, it provides reliable performance under varying load conditions. The innovative design ensures efficient handling of dynamic and static loads, while the heat-resistant properties cater to temperature ranges from -20°C to 120°C. It's a robust solution for engineers seeking durability and efficiency in their mechanical systems.
Offers high dynamic load capacity of up to 120000000 mN
Equipped with a static load capacity of 122000000 mN for enhanced reliability
Fatigue limit load rating of 14800000 mN ensures long service life
Oil and grease lubrication options with limit speeds of 47400 °/s and 33600 °/s respectively
Min operating temperature of -20°C allows for versatile application in various environments
Max operating temperature of 120°C ensures it can handle higher heat levels without performance loss
Designed with carefully measured fillet radii to optimise fit and reduce stress concentrations
Separable design for easy assembly and disassembly aiding maintenance and replacement
Related links
- NTN NJ2211C3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU211EAT2X 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU211EAT2XC3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NUP2211EAT2XU 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ211 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU2211EAT2XC3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ2211ET2XC3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NUP2211U 55 mm ID Cylindrical Roller Bearing, 100 mm OD
