NTN NJ211 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- RS Stock No.:
- 698-406
- Mfr. Part No.:
- NJ211
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,108.91
(exc. VAT)
PHP7,961.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,108.91 |
*price indicative
- RS Stock No.:
- 698-406
- Mfr. Part No.:
- NJ211
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 21mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Grease | 41400°/s | |
| Maximum Speed - Oil | 49200°/s | |
| Series | NJ | |
| Dynamic Load Rating | 64500N | |
| Outside Diameter | 100mm | |
| Internal Clearance | CN | |
| Static Load Rating | 62500N | |
| Number of Rows | 1 | |
| Limiting Speed | 8200rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 21mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Maximum Speed - Grease 41400°/s | ||
Maximum Speed - Oil 49200°/s | ||
Series NJ | ||
Dynamic Load Rating 64500N | ||
Outside Diameter 100mm | ||
Internal Clearance CN | ||
Static Load Rating 62500N | ||
Number of Rows 1 | ||
Limiting Speed 8200rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is engineered for efficient performance in applications involving axial loads. This bearing is separable, featuring a pressed steel cage that ensures durability and ease of maintenance. Designed with precise dimensions including a 55 mm internal diameter and a 100 mm external diameter, it provides an optimal fit and effective load management. It offers outstanding operational reliability across a wide temperature spectrum, from its minimum operating temperature of 233.15 °K to its maximum of 393.15 °K. This makes it an essential component for various industrial applications where performance and reliability are paramount.
Robust single row construction for enhanced load capacity
Separable design simplifies installation and maintenance
Pressed steel cage optimises stability under axial loads
Smooth operation achieved through precise dimensional accuracy
Wide operational temperature range supports diverse environments
Advanced radial clearance class ensures minimal friction
Lightweight at 0.68 kg promoting easy handling and integration
Dynamic load rating of 64500000 mN guarantees reliable performance
Fatigue limit load of 7600000 mN enhances longevity under stress
Related links
- NTN NJ2211C3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU211EAT2X 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU211EAT2XC3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NUP2211EAT2XU 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NU2211EAT2XC3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ2211EAT2X 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NJ2211ET2XC3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- NTN NUP2211U 55 mm ID Cylindrical Roller Bearing, 100 mm OD
