NTN 4T-2984 Tapered Roller 46.04 mm ID Tapered Roller Bearing, 85 mm OD
- RS Stock No.:
- 698-856
- Mfr. Part No.:
- 4T-2984
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,302.74
(exc. VAT)
PHP3,699.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,302.74 |
*price indicative
- RS Stock No.:
- 698-856
- Mfr. Part No.:
- 4T-2984
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 46.04mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 85mm | |
| Static Load Rating | 104kN | |
| Cup Width | 20.63mm | |
| Number of Rows | 1 | |
| Cone Width | 25.6mm | |
| Bearing Material | Steel | |
| End Type | Open | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 79kN | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 46.04mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 85mm | ||
Static Load Rating 104kN | ||
Cup Width 20.63mm | ||
Number of Rows 1 | ||
Cone Width 25.6mm | ||
Bearing Material Steel | ||
End Type Open | ||
Series 4T | ||
Bearing Dynamic Load Rating 79kN | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for efficient performance in dynamic loads, making it an essential component for various industrial applications. This bearing features a robust mounted cone with a pressed steel cage, ensuring reliAbility and durAbility under demanding conditions. Designed with precision, it offers an internal diameter of 46.038 mm and an external diameter of 65 mm, providing excellent fit and functionality. The bearing's wide inner ring width of 25.608 mm further enhances its Ability to withstand both radial and axial loads efficiently. Ideal for high-performance machinery, this product is synonymous with quality and engineering excellence.
Offers a dynamic load capacity of 87500000 mN for superior performance
Provides a static load capacity of 104000000 mN ensuring reliability under static conditions
Features a rating life coefficient of 1 optimised for longevity and consistent operation
Utilises a coefficient of 0.35 enhancing its load distribution capabilities
Includes a static axial load coefficient of 0.95 for efficient axial load handling
Equipped with upper axial load coefficients of 1.73 designed for robust applications
Allows for a maximum shoulder diameter of 52 mm and a minimum of 58 mm for versatile installation
Incorporates a maximum fillet radius of 3.5 mm which helps in reducing stress concentrations and prolongs service life
Related links
- NTN 4T-2984/2924 Taper Roller 46.04 mm ID Roller Bearing, 85 mm OD
- NTN 4T-2924 Tapered Roller 46.04 mm ID Tapered Roller Bearing, 85 mm OD
- NTN 4T-18690 Single Row Tapered Roller 46.04 mm ID Roller Bearing, 61 mm OD
- NTN 4T-18690/18620 Taper Roller 46.04 mm ID Roller Bearing, 79.375 mm OD
- NTN 4T-JM716648PK Tapered Roller 85 mm ID Tapered Roller Bearing, 85 mm OD
- NTN 4T-359S/354X Tapered Roller 46.03 mm ID Tapered Roller Bearing, 85 mm OD
- NTN 4T-JHM516849PK Single Row Tapered Roller 85 mm ID Roller Bearing, 85 mm OD
- NTN 4T-JM716649/JM716610PK Tapered Roller 85 mm ID Tapered Roller Bearing, 130 mm OD
