NTN 4T-JM716648PK Tapered Roller 85 mm ID Tapered Roller Bearing, 85 mm OD
- RS Stock No.:
- 698-964
- Mfr. Part No.:
- 4T-JM716648PK
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,694.51
(exc. VAT)
PHP6,377.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,694.51 |
*price indicative
- RS Stock No.:
- 698-964
- Mfr. Part No.:
- 4T-JM716648PK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 85mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 85mm | |
| Static Load Rating | 214kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Cone Width | 29mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 149kN | |
| Series | 4T | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 85mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 85mm | ||
Static Load Rating 214kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Cone Width 29mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 149kN | ||
Series 4T | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for precision and performance, ensuring optimal efficiency in various applications. With an internal diameter of 85 mm and a bearing width of 29 mm, this component is tailored to support robust load capacities. Weighing just 0.418 kg, its lightweight construction does not compromise strength. Designed with a dynamic load rating of 149,000,000 mN and a static load rating of 214,000,000 mN, this bearing delivers reliable performance even under demanding conditions. The thoughtful engineering also incorporates essential coefficients for operational efficiency, proving Ideal for industries requiring high-quality components in their machinery.
Precision-engineered for performance in heavy-load applications
Lightweight yet robust construction ensures operational efficiency
Dynamic load rating of 149,000,000 mN for reliable performance
Static load rating of 214,000,000 mN handles demanding conditions
Internal diameter of 85 mm optimises fit for various machinery
Bearing width of 29 mm provides enhanced support for axial loads
Special coefficients improve bearing life and reliability
Designed for single row configurations, maximising radial load capacity
Backed by the trusted reputation of NTN in engineering excellence
Related links
- NTN 4T-JM716649/JM716610PK Tapered Roller 85 mm ID Tapered Roller Bearing, 130 mm OD
- NTN 4T-JHM516849PK Single Row Tapered Roller 85 mm ID Roller Bearing, 85 mm OD
- NTN 30217U Single Row Tapered Roller 85 mm ID Roller Bearing, 150 mm OD
- SKF 30217 Taper Roller 85 mm ID Tapered Roller Bearing, 150 mm OD
- FAG 33217 Taper Roller 85 mm ID Tapered Roller Bearing, 150 mm OD
- FAG 33017 Taper Roller 85 mm ID Tapered Roller Bearing, 130 mm OD
- FAG 33117 Taper Roller 85 mm ID Tapered Roller Bearing, 140 mm OD
- NTN 4T-2924 Tapered Roller 46.04 mm ID Tapered Roller Bearing, 85 mm OD
