NTN 4T-2924 Tapered Roller 46.04 mm ID Tapered Roller Bearing, 85 mm OD
- RS Stock No.:
- 698-853
- Mfr. Part No.:
- 4T-2924
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,249.26
(exc. VAT)
PHP3,639.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,249.26 |
*price indicative
- RS Stock No.:
- 698-853
- Mfr. Part No.:
- 4T-2924
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 46.04mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 4T | |
| Cone Width | 25.6mm | |
| Bearing Dynamic Load Rating | 87.5kN | |
| End Type | Open | |
| Static Load Rating | 104kN | |
| Cup Width | 20.63mm | |
| Number of Rows | 1 | |
| Outside Diameter | 85mm | |
| Bearing Material | Steel | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 46.04mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 4T | ||
Cone Width 25.6mm | ||
Bearing Dynamic Load Rating 87.5kN | ||
End Type Open | ||
Static Load Rating 104kN | ||
Cup Width 20.63mm | ||
Number of Rows 1 | ||
Outside Diameter 85mm | ||
Bearing Material Steel | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearings offer exceptional performance and reliability for a variety of applications. Designed to withstand considerable radial and axial loads, these bearings are crafted to ensure a smooth and quiet operation. With an external diameter of 85 mm and an outer ring width of 20.638 mm, they are engineered for optimal fit and durability. The robust design features a maximum shoulder diameter of 76 mm and a minimum shoulder diameter of 80 mm, making them Ideal for applications that demand both strength and precision. These tapered roller bearings are an excellent choice for those seeking high-quality components that deliver consistent performance over time.
Robust single row design for optimal load handling
External diameter of 85 mm ensures compatibility in various applications
Outer ring width of 20.638 mm provides stability and support
Max shoulder diameter of 76 mm aids in proper fitting
Min shoulder diameter of 80 mm promotes a secure assembly
Crafted for smooth and quiet operation enhancing overall machinery performance
Ideal for applications requiring reliable radial and axial load management
Related links
- NTN 4T-2984 Tapered Roller 46.04 mm ID Tapered Roller Bearing, 85 mm OD
- NTN 4T-2984/2924 Taper Roller 46.04 mm ID Roller Bearing, 85 mm OD
- NTN 4T-18690 Single Row Tapered Roller 46.04 mm ID Roller Bearing, 61 mm OD
- NTN 4T-18690/18620 Taper Roller 46.04 mm ID Roller Bearing, 79.375 mm OD
- NTN 4T-JM716648PK Tapered Roller 85 mm ID Tapered Roller Bearing, 85 mm OD
- NTN 4T-359S/354X Tapered Roller 46.03 mm ID Tapered Roller Bearing, 85 mm OD
- NTN 4T-JHM516849PK Single Row Tapered Roller 85 mm ID Roller Bearing, 85 mm OD
- NTN 4T-JM716649/JM716610PK Tapered Roller 85 mm ID Tapered Roller Bearing, 130 mm OD
