NTN NU214EAT2X 70 mm ID Roller Bearing, 125 mm OD
- RS Stock No.:
- 698-795
- Mfr. Part No.:
- NU214EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP8,943.77
(exc. VAT)
PHP10,017.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,943.77 |
*price indicative
- RS Stock No.:
- 698-795
- Mfr. Part No.:
- NU214EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 24mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Outside Diameter | 125mm | |
| Maximum Speed - Oil | 42600°/s | |
| Maximum Speed - Grease | 30000°/s | |
| Number of Rows | 1 | |
| Static Load Rating | 137000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 140000N | |
| End Type | Open | |
| Series | NU | |
| Limiting Speed | 7100rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 24mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Outside Diameter 125mm | ||
Maximum Speed - Oil 42600°/s | ||
Maximum Speed - Grease 30000°/s | ||
Number of Rows 1 | ||
Static Load Rating 137000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 140000N | ||
End Type Open | ||
Series NU | ||
Limiting Speed 7100rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered to deliver exceptional performance in applications requiring reliable and efficient rotational capabilities. Designed with a polyamide cage, this bearing supports a floating arrangement, enabling optimal positioning and reduced friction during operation. With an internal diameter of 70 mm and an external diameter of 125 mm, it is suitable for a variety of industrial applications. The robust structure, featuring a Compact width of 24 mm, ensures durability and long-lasting function under demanding conditions while maintaining a dynamic load rating of 140 million mN. This bearing is an Ideal choice for businesses seeking precision and reliability in their mechanical assemblies.
Robust construction optimised for durability in heavy-duty applications
Polyamide cage design minimizes friction and supports efficient operation
Separable design allows for easy assembly and maintenance
Dynamic load rating of 140000000 mN ensures reliable performance under stress
Suitable for both oil and grease lubrication, providing versatility in usage
Operating temperature range from 253.15 °K to 393.15 °K for varied environmental conditions
Clearance class CN allows for standard tolerances, suitable for most applications
Related links
- NTN 89314 70 mm ID Roller Bearing, 125 mm OD
- NTN NU2214EAT2X 70 mm ID Roller Bearing, 125 mm OD
- NTN 32214U Taper Roller 70 mm ID Roller Bearing, 125 mm OD
- NTN 33214U Taper Roller 70 mm ID Roller Bearing, 125 mm OD
- NTN NJ214C3 70 mm ID Roller Bearing, 125 mm OD
- NTN NJ2214 70 mm ID Roller Bearing, 125 mm OD
- NTN NJ214 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- NTN 30214U Single Row Tapered Roller 70 mm ID Roller Bearing, 125 mm OD
