NTN NJ2214 70 mm ID Roller Bearing, 125 mm OD
- RS Stock No.:
- 698-430
- Mfr. Part No.:
- NJ2214
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP12,083.31
(exc. VAT)
PHP13,533.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,083.31 |
*price indicative
- RS Stock No.:
- 698-430
- Mfr. Part No.:
- NJ2214
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | NJ | |
| Dynamic Load Rating | 132000N | |
| End Type | Open | |
| Internal Clearance | CN | |
| Static Load Rating | 151000N | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Outside Diameter | 125mm | |
| Limiting Speed | 5900rpm | |
| Maximum Speed - Grease | 30000°/s | |
| Maximum Speed - Oil | 35400°/s | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series NJ | ||
Dynamic Load Rating 132000N | ||
End Type Open | ||
Internal Clearance CN | ||
Static Load Rating 151000N | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Outside Diameter 125mm | ||
Limiting Speed 5900rpm | ||
Maximum Speed - Grease 30000°/s | ||
Maximum Speed - Oil 35400°/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is engineered for superior performance in handling axial loads in one direction. Designed with a separable structure and resilience reinforced by a robust pressed steel cage, this bearing promises exceptional stability and reliability across various applications. With an internal diameter of 70 mm and an external diameter of 125 mm, the product is ideally suited for environments requiring both strength and precision. Its impressive range of operating temperatures, from -40°C to 120°C, further enhances its versatility, ensuring dependable functionality in numerous industrial settings. This bearing stands as a testament to ntn's commitment to quality and innovation.
Configurable for axial load support preventing excess wear and tear
Separable design facilitates easy installation and maintenance
Durable pressed steel cage enhances longevity and operational efficiency
Dynamic load capacity of 132000000 mN ensures adaptability to challenging loads
Fatigue limit load of 18400000 mN provides reliable performance under repetitive stress
High oil and grease lubrication limit speed ensures optimal performance even at challenging speeds
Min operating temperature of -40°C allows for versatility in harsh conditions
Max operating temperature of 120°C means it can perform effectively in extreme heat
Related links
- RS PRO NJ2214-E-TVP3 70 mm ID Roller Bearing, 125 mm OD
- NTN NU214EAT2X 70 mm ID Roller Bearing, 125 mm OD
- NTN 89314 70 mm ID Roller Bearing, 125 mm OD
- NTN 32214U Taper Roller 70 mm ID Roller Bearing, 125 mm OD
- NTN 33214U Taper Roller 70 mm ID Roller Bearing, 125 mm OD
- NTN NU2214EAT2X 70 mm ID Roller Bearing, 125 mm OD
- NTN NJ214C3 70 mm ID Roller Bearing, 125 mm OD
- NTN 30214U Single Row Tapered Roller 70 mm ID Roller Bearing, 125 mm OD
