NTN NJ407 35 mm ID Cylindrical Roller Bearing, 100 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP15,689.40

(exc. VAT)

PHP17,572.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,689.40

*price indicative

RS Stock No.:
698-701
Mfr. Part No.:
NJ407
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

35mm

Race Width

25mm

Bore Type

Round

Cage Material

Pressed Steel

Number of Rows

1

Static Load Rating

69000N

Internal Clearance

CN

Outside Diameter

100mm

Dynamic Load Rating

83500N

Series

NJ

Maximum Speed - Oil

45000°/s

Limiting Speed

7500rpm

Maximum Speed - Grease

38400°/s

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is expertly engineered for superior axial load performance, making it an Ideal solution for various industrial applications. Designed with a separable structure and a robust pressed steel cage, this bearing ensures durability and reliability under challenging conditions. With precision engineering, it accommodates a range of operational needs while boasting impressive internal and external dimensions. Its Compact design not only maximises load capacity but also facilitates ease of installation and maintenance, ensuring that machinery operates smoothly and efficiently. Whether utilising oil or grease lubrication, this bearing is optimised for high-speed applications with excellent temperature tolerance, providing peace of mind for demanding operations.

Single row design optimises axial load handling

Separable construction allows for easy assembly and disassembly

Pressed steel cage enhances durability and strength under load

Compact dimensions ensure space efficiency in machinery design

Dynamic load rating of 83,500,000 mN supports rigorous use

Static load rating of 69,000,000 mN enhances stability under resting conditions

Fatigue limit load of 8,400,000 mN ensures long-lasting performance

Robust temperature range from 233.15 °K to 393.15 °K suits various environmental conditions

Min shoulder diameter specifications for precise fit and function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy