NTN 4T-M86647/M86610 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 64.29 mm OD
- RS Stock No.:
- 698-268
- Mfr. Part No.:
- 4T-M86647/M86610
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,179.65
(exc. VAT)
PHP3,561.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,179.65 |
*price indicative
- RS Stock No.:
- 698-268
- Mfr. Part No.:
- 4T-M86647/M86610
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 28.57mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 51.5kN | |
| End Type | Open | |
| Static Load Rating | 64.5kN | |
| Outside Diameter | 64.29mm | |
| Cup Width | 16.67mm | |
| Bearing Material | Steel | |
| Cone Width | 21.43mm | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 28.57mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 51.5kN | ||
End Type Open | ||
Static Load Rating 64.5kN | ||
Outside Diameter 64.29mm | ||
Cup Width 16.67mm | ||
Bearing Material Steel | ||
Cone Width 21.43mm | ||
Number of Rows 1 | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing delivers exceptional performance for various applications, ensuring reliability and efficiency in operations. Designed with a pressed steel cage, it supports heavy loads while maintaining smooth motion. With precise internal and external diameters, this bearing optimally fits within machinery, enhancing longevity. Its robust construction facilitates effective load management, while the low mass contributes to reduced energy consumption. Suitable for demanding environments, this bearing withstands high temperatures and operates efficiently under varying lubrication conditions, making it a preferred choice for professionals seeking high-quality performance.
Dynamic load capacity of 57,500,000 mN for handling heavy-duty applications
Static load capacity of 64,500,000 mN ensuring durability under stationary loads
Fatigue limit load of 7,900,000 mN promotes reliability over extended use
Operating temperature range from 233.15 °K to 393.15 °K allows versatility in demanding conditions
Oil and grease lubrication limit speeds of 48,600 °/s and 36,600 °/s cater to various lubrication preferences
Rating life coefficient of 1 ensures predictable performance and lifespan
Upper axial load coefficient of 1.1 for enhanced axial load management
Compact design with specific diameters facilitates seamless integration into machinery
Related links
- NTN 4T-M86647 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 64.29 mm OD
- Timken M86647/M86610 Taper 28.57 mm ID Roller Bearing, 64.29 mm OD
- NTN 4T-M86649 Tapered Roller 30.16 mm ID Tapered Roller Bearing, 64.29 mm OD
- NTN 4T-1988 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-1985/1922 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-1988/1922 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-41125/41286 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 72.626 mm OD
- NTN 4T-15112/15250 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 63.5 mm OD
