NTN 10X22206EAW33EE Round 30 mm ID Bearing, 62 mm OD
- RS Stock No.:
- 649-161
- Mfr. Part No.:
- 10X22206EAW33EE
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP11,116.09
(exc. VAT)
PHP12,450.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,116.09 |
*price indicative
- RS Stock No.:
- 649-161
- Mfr. Part No.:
- 10X22206EAW33EE
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 4.93mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 64500N | |
| Limiting Speed | 3100rpm | |
| Series | 10X | |
| End Type | Open | |
| Dynamic Load Rating | 75700N | |
| Outside Diameter | 62mm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Bearing | ||
Inside Diameter 30mm | ||
Race Width 4.93mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Static Load Rating 64500N | ||
Limiting Speed 3100rpm | ||
Series 10X | ||
End Type Open | ||
Dynamic Load Rating 75700N | ||
Outside Diameter 62mm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is designed to withstand high radial and axial loads while maintaining alignment under challenging conditions. Its robust design allows it to perform reliably in environments subjected to vibrations or impacts, making it an Ideal choice for heavy-duty applications across various industries.
Internal diameter of 30 mm
External diameter of 62 mm
Groove width of 4.39 mm
Hole diameter of 2 mm
Handles significant loads and misalignments
Performs well in harsh operating conditions with vibrations and impacts
External diameter of 62 mm
Groove width of 4.39 mm
Hole diameter of 2 mm
Handles significant loads and misalignments
Performs well in harsh operating conditions with vibrations and impacts
Related links
- NTN 10X22206EAW33EE Round 30 mm ID Bearing, 62 mm OD
- NTN 10X22206EAW33EE 30 mm ID Spherical Roller Bearing, 62 mm OD
- NTN NU206EAT2XC3 30 mm ID Roller Bearing, 62 mm OD
- NTN NJ2206EG1C4 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NUP206ET2XC3U 30 mm ID Roller Bearing, 62 mm OD
- NTN NU2206 30 mm ID Roller Bearing, 62 mm OD
- NTN NUP2206EAT2XC3U 30 mm ID Roller Bearing, 62 mm OD
- NTN NJ206EAT2XC3 30 mm ID Roller Bearing, 62 mm OD
