NTN NU206EAT2XC3 30 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 698-556
- Mfr. Part No.:
- NU206EAT2XC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,456.72
(exc. VAT)
PHP3,871.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,456.72 |
*price indicative
- RS Stock No.:
- 698-556
- Mfr. Part No.:
- NU206EAT2XC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 16mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Dynamic Load Rating | 46000N | |
| End Type | Open | |
| Internal Clearance | C3 | |
| Static Load Rating | 37500N | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 66000°/s | |
| Series | NU | |
| Maximum Speed - Oil | 93600°/s | |
| Outside Diameter | 62mm | |
| Limiting Speed | 15600rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 16mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Dynamic Load Rating 46000N | ||
End Type Open | ||
Internal Clearance C3 | ||
Static Load Rating 37500N | ||
Number of Rows 1 | ||
Maximum Speed - Grease 66000°/s | ||
Series NU | ||
Maximum Speed - Oil 93600°/s | ||
Outside Diameter 62mm | ||
Limiting Speed 15600rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for durability and reliability in demanding applications. Engineered with a floating structure and a separable polyamide cage, it allows for easy assembly and maintenance. This bearing excels in radial load handling, making it suitable for various industrial machinery. With its precise dimensions, including a 30 mm internal diameter and a 62 mm external diameter, it ensures a perfect fit in your equipment.
Separable design allows for straightforward installation and maintenance
Polyamide cage enhances durability and reduces friction during operation
Optimised for radial loads, suitable for a range of industrial applications
Dynamic load capacity of 46,000,000 mN ensures stability under heavy stress
Excellent static load capacity of 37,500,000 mN for increased reliability
Compact dimensions guarantee compatibility with assorted machinery designs
High fatigue limit load of 4,550,000 mN offers extended service life
Effective oil and grease lubrication limit speeds support substantial performance
Designed to operate efficiently from -20°C to 120°C, ensuring versatile applications
Related links
- NTN NUP206ET2XC3U 30 mm ID Roller Bearing, 62 mm OD
- NTN NU2206 30 mm ID Roller Bearing, 62 mm OD
- NTN NJ206EAT2X 30 mm ID Roller Bearing, 62 mm OD
- NTN NU206 30 mm ID Roller Bearing, 62 mm OD
- NTN NJ2206EAT2X 30 mm ID Roller Bearing, 62 mm OD
- NTN NUP2206EAT2XC3U 30 mm ID Roller Bearing, 62 mm OD
- NTN NJ206EAT2XC3 30 mm ID Roller Bearing, 62 mm OD
- NTN NU2206EAT2XC3 30 mm ID Roller Bearing, 62 mm OD
