NTN NU2206 30 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 698-649
- Mfr. Part No.:
- NU2206
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,094.77
(exc. VAT)
PHP4,586.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,094.77 |
*price indicative
- RS Stock No.:
- 698-649
- Mfr. Part No.:
- NU2206
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 20mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| End Type | Open | |
| Series | NU | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 46kN | |
| Outside Diameter | 62mm | |
| Dynamic Load Rating | 75kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 20mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
End Type Open | ||
Series NU | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 46kN | ||
Outside Diameter 62mm | ||
Dynamic Load Rating 75kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing designed to support radial loads while accommodating axial displacement. This floating, separable bearing features a pressed steel cage that enhances durability and reliability, making it Ideal for various applications. Its design allows for efficient rotation and is capable of high-speed operation, ensuring optimal performance in demanding environments. The bearing is well-suited for use in small to medium-sized machinery, providing essential support and stability, ultimately contributing to the longevity of the overall system.
Single row design optimises space within machinery
Cylindrical shape facilitates high radial load capacity
Floating feature allows for axial displacement management
Separable construction enables easy installation and maintenance
Robust pressed steel cage improves structural integrity and durability
Ideal for high-speed applications, enhancing operational efficiency
Related links
- RS PRO NU2206-E-TVP3 30 mm ID Roller Bearing, 62 mm OD
- RS PRO NU2206-E-TVP3-C3 30 mm ID Roller Bearing, 62 mm OD
- NTN NUP206ET2XC3U 30 mm ID Roller Bearing, 62 mm OD
- NTN NJ206EAT2X 30 mm ID Roller Bearing, 62 mm OD
- NTN NU206 30 mm ID Roller Bearing, 62 mm OD
- NTN NJ2206EAT2X 30 mm ID Roller Bearing, 62 mm OD
- NTN NUP2206EAT2XC3U 30 mm ID Roller Bearing, 62 mm OD
- NTN NU206EAT2XC3 30 mm ID Roller Bearing, 62 mm OD
