NSK 32009XJ Tapered 45 mm ID Tapered Roller Bearing, 75 mm OD
- RS Stock No.:
- 642-530
- Mfr. Part No.:
- 32009XJ
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP1,743.18
(exc. VAT)
PHP1,952.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,743.18 |
*price indicative
- RS Stock No.:
- 642-530
- Mfr. Part No.:
- 32009XJ
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 45mm | |
| Bore Type | Tapered | |
| Cup Width | 15.5mm | |
| Cone Width | 20mm | |
| Static Load Rating | 83kN | |
| Outside Diameter | 75mm | |
| Bearing Dynamic Load Rating | 74kN | |
| Maximum Speed - Oil | 6300rpm | |
| Maximum Speed - Grease | 4500rpm | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 45mm | ||
Bore Type Tapered | ||
Cup Width 15.5mm | ||
Cone Width 20mm | ||
Static Load Rating 83kN | ||
Outside Diameter 75mm | ||
Bearing Dynamic Load Rating 74kN | ||
Maximum Speed - Oil 6300rpm | ||
Maximum Speed - Grease 4500rpm | ||
Limiting Speed 4500rpm | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller bearing is engineered for precision and reliability in various applications. Designed to support heavy radial and axial loads, this robust bearing offers superior performance in demanding conditions. With a bore diameter of 45 mm and an outer diameter of 75 mm, it facilitates seamless operation, ensuring both durability and efficiency. This bearing showcases a taper design, optimising load distribution and enhancing lifespan, making it an Ideal choice for industrial machinery and automotive components alike. Its adaptability and high load ratings render it a VITAL component in the design of effective tribological systems.
Boundary dimensions ensure a precise fit within assembly frameworks
High Basic dynamic load rating of 74000 N contributes to operational reliability under heavy loads
Basic static load rating of 83000 N provides strength for stationary applications
Enhanced lubrication options with grease and oil-bath settings guarantee optimal operational performance
Effective load centre design promotes improved power transmission and operational efficiency
Compact size accommodates diverse installation environments without compromising performance
Built with chamfer dimensions on both cup and cone for enhanced durability and alignment during operation
Related links
- NTN 4T-385 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 75 mm OD
- FAG 33108 Taper Roller 40 mm ID Tapered Roller Bearing, 75 mm OD
- SKF LM 503349/310/QCL7C Taper Roller 46 mm ID Tapered Roller Bearing, 75 mm OD
- NSK 32309J Tapered 45 mm ID Tapered Roller Bearing, 100 mm OD
- NSK 30309J Tapered 45 mm ID Tapered Roller Bearing, 100 mm OD
- FAG 32315-A Taper Roller 75 mm ID Tapered Roller Bearing, 160 mm OD
- SKF NN 3009 KTN/SP Tapered 1:12 45 mm ID Roller Bearing, 75 mm OD
- NTN 4T-HM903248/HM903210 Tapered Roller 45 mm ID Tapered Roller Bearing, 95.25 mm OD
