NSK 32309J Tapered 45 mm ID Tapered Roller Bearing, 100 mm OD
- RS Stock No.:
- 642-552
- Mfr. Part No.:
- 32309J
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP3,789.70
(exc. VAT)
PHP4,244.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,789.70 |
*price indicative
- RS Stock No.:
- 642-552
- Mfr. Part No.:
- 32309J
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 45mm | |
| Bore Type | Tapered | |
| Maximum Speed - Oil | 5300rpm | |
| Maximum Speed - Grease | 3800rpm | |
| Bearing Dynamic Load Rating | 177kN | |
| Limiting Speed | 5300rpm | |
| Outside Diameter | 100mm | |
| Static Load Rating | 177kN | |
| Cup Width | 30mm | |
| Cone Width | 36mm | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 45mm | ||
Bore Type Tapered | ||
Maximum Speed - Oil 5300rpm | ||
Maximum Speed - Grease 3800rpm | ||
Bearing Dynamic Load Rating 177kN | ||
Limiting Speed 5300rpm | ||
Outside Diameter 100mm | ||
Static Load Rating 177kN | ||
Cup Width 30mm | ||
Cone Width 36mm | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller Bearing is designed to manage combined radial and axial loads with high efficiency. Its construction allows for precise alignment and durability, making it suitable for heavy-duty applications. With optimized geometry and load ratings, it ensures reliable performance across varied operating conditions.
Bore diameter 45 mm
Outside diameter 100 mm
Total width 38.25 mm
Width of inner ring 36 mm
Width of outer ring 30 mm
Chamfer dimension of outer ring 1.5 mm
Related links
- NSK 30309J Tapered 45 mm ID Tapered Roller Bearing, 100 mm OD
- NTN 21309EAKW33C3 Tapered 45 mm ID Spherical Roller Bearing, 100 mm OD
- NSK 32009XJ Tapered 45 mm ID Tapered Roller Bearing, 75 mm OD
- NTN 22309EAKW33C3 Tapered 45 mm ID Spherical Roller Bearing, 100 mm OD
- NSK 32211J Tapered 55 mm ID Tapered Roller Bearing, 100 mm OD
- SKF 21309 EK/C3 Tapered 1:12 45 mm ID Spherical Roller Bearing, 100 mm OD
- SKF 22209 EK/C3 Tapered 45 mm ID Roller Bearing, 85 mm OD
- FAG 32914 Taper Roller 70 mm ID Tapered Roller Bearing, 100 mm OD
