NSK 22220EAKE4 Round 100 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 642-325
- Mfr. Part No.:
- 22220EAKE4
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP20,849.98
(exc. VAT)
PHP23,351.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,849.98 |
*price indicative
- RS Stock No.:
- 642-325
- Mfr. Part No.:
- 22220EAKE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 46mm | |
| Bore Type | Round | |
| Limiting Speed | 4300rpm | |
| Maximum Speed - Grease | 2800rpm | |
| Outside Diameter | 180mm | |
| Static Load Rating | 490kN | |
| Dynamic Load Rating | 455kN | |
| Maximum Speed - Oil | 3600rpm | |
| Number of Rows | 2 | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 46mm | ||
Bore Type Round | ||
Limiting Speed 4300rpm | ||
Maximum Speed - Grease 2800rpm | ||
Outside Diameter 180mm | ||
Static Load Rating 490kN | ||
Dynamic Load Rating 455kN | ||
Maximum Speed - Oil 3600rpm | ||
Number of Rows 2 | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered to provide enhanced performance and reliability in various applications. Designed with precision, this bearing feature exceptional load ratings, allowing it to withstand substantial dynamic and static loads. Their robust construction ensures durability, making it Ideal for use in demanding industrial environments. With boundary dimensions that cater to a 100 mm bore diameter and a 180 mm outside diameter, it is optimally suited for a wide range of machinery and equipment. The incorporation of Advanced lubrication options further supports operational efficiency and longevity, providing users with a dependable solution to meet their rotational needs.
Boundary dimensions of 100 mm bore diameter and 180 mm outside diameter ensure compatibility with diverse machinery
Basic dynamic load rating of 455000 N guarantees dependable performance under heavy loads
Basic static load rating of 490000 N provides robust support and stability
Thermal speed of 3600 min-1 ensures optimal functioning in heat-generating conditions
Mechanical speed capability of 4300 min-1 delivers high efficiency in demanding applications
Grease lubrication option allows for maintenance-free operation in various environments
Precise chamfer dimensions of 2.1 mm contribute to smooth operation and reduced wear
Lightweight design at approximately 4.84 kg facilitates easy installation and reduced machine stress
Associated products like withdrawal sleeves and adapters enhance versatility and usability
Related links
- NSK 22220EAE4C3 Round 100 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 22220EAKE4C3 Round 100 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 23220CE4 Round 100 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 22220EAE4 Round 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EMW33C3 Round 100 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 22320EAE4 Round 100 mm ID Spherical Roller Bearing, 215 mm OD
- NSK 22320EAKE4 Round 100 mm ID Spherical Roller Bearing, 215 mm OD
- NSK 23120CE4 Round 100 mm ID Spherical Roller Bearing, 165 mm OD
