NSK 22220EAE4C3 Round 100 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 642-324
- Mfr. Part No.:
- 22220EAE4C3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP20,849.98
(exc. VAT)
PHP23,351.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,849.98 |
*price indicative
- RS Stock No.:
- 642-324
- Mfr. Part No.:
- 22220EAE4C3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 46mm | |
| Bore Type | Round | |
| Outside Diameter | 180mm | |
| Dynamic Load Rating | 455kN | |
| Static Load Rating | 490kN | |
| Number of Rows | 2 | |
| Limiting Speed | 4300rpm | |
| Maximum Speed - Oil | 3600rpm | |
| Maximum Speed - Grease | 2800rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 46mm | ||
Bore Type Round | ||
Outside Diameter 180mm | ||
Dynamic Load Rating 455kN | ||
Static Load Rating 490kN | ||
Number of Rows 2 | ||
Limiting Speed 4300rpm | ||
Maximum Speed - Oil 3600rpm | ||
Maximum Speed - Grease 2800rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered to provide robust support and optimal performance in demanding applications. This bearing excels in handling both radial and axial loads, making it suitable for various industrial uses. With boundary dimensions of 100 mm (bore diameter) and 180 mm (outside diameter), it possesses a width of 46 mm, ensuring a balanced and reliable fit in machinery. The bearing is designed with effective load ratings, allowing it to withstand high dynamic conditions while maintaining operational efficiency. Capable of thermal speeds up to 3600 min-1 under oil-bath lubrication, it guarantees longevity and durability in challenging working environments.
Spherical design accommodates misalignment and enhances durability
Robust Basic dynamic load rating of 455000 N supports high performance
Static load rating of 490000 N ensures reliability under stationary conditions
Approximately 4.84 kg mass provides structural stability without compromising strength
Related links
- NSK 22220EAKE4 Round 100 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 23220CE4 Round 100 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 22220EAKE4C3 Round 100 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 22220EAE4 Round 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22220EMW33C3 Round 100 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 22320EAE4 Round 100 mm ID Spherical Roller Bearing, 215 mm OD
- NSK 22320EAKE4 Round 100 mm ID Spherical Roller Bearing, 215 mm OD
- NSK 23120CE4 Round 100 mm ID Spherical Roller Bearing, 165 mm OD
