NSK 22320EAKE4 Round 100 mm ID Spherical Roller Bearing, 215 mm OD
- RS Stock No.:
- 642-449
- Mfr. Part No.:
- 22320EAKE4
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP41,935.08
(exc. VAT)
PHP46,967.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,935.08 |
*price indicative
- RS Stock No.:
- 642-449
- Mfr. Part No.:
- 22320EAKE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 73mm | |
| Bore Type | Round | |
| Number of Rows | 2 | |
| Static Load Rating | 930kN | |
| Outside Diameter | 215mm | |
| Dynamic Load Rating | 860kN | |
| Maximum Speed - Oil | 2400rpm | |
| Maximum Speed - Grease | 1800rpm | |
| Limiting Speed | 2400rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 73mm | ||
Bore Type Round | ||
Number of Rows 2 | ||
Static Load Rating 930kN | ||
Outside Diameter 215mm | ||
Dynamic Load Rating 860kN | ||
Maximum Speed - Oil 2400rpm | ||
Maximum Speed - Grease 1800rpm | ||
Limiting Speed 2400rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing delivers exceptional stability and load-bearing capability, optimised for both dynamic and static loads. With a bore diameter of 100 mm and an outside diameter of 215 mm, this bearing is designed to accommodate significant axial and radial forces with ease. Its robust construction features a width of 73 mm that ensures durability in demanding applications, making it Ideal for mechanical systems requiring precise motion and reliability. Enhanced with three axial load factors, this bearing supports high-speed operations, achieving a mechanical speed rating of up to 2400 min-1. Whether used in forced-circulation oil, grease, or oil-bath lubrication environments, this bearing guarantees efficient performance and longevity.
Designed for high-load applications with a dynamic load rating of 860000 N
Supports a wide range of operational speeds for versatile application use
Optimised for various lubrication methods ensuring flexibility in maintenance
Robust construction with a chamfer dimension of 3 mm promoting ease of installation
Precision-engineered with minimal radius fillets for consistent performance
Lightweight yet Durable at approximately 12.7 kg facilitating easier handling
Comprehensive axial load factors enhance reliability in off-centre loading situations
Related links
- NSK 22320EAE4 Round 100 mm ID Spherical Roller Bearing, 215 mm OD
- SNR 22320EF800 Round 100 mm ID Spherical Roller Bearing, 215 mm OD
- NSK 22224EAE4 Round 120 mm ID Spherical Roller Bearing, 215 mm OD
- NSK 22224EAKE4C3 Round 120 mm ID Spherical Roller Bearing, 215 mm OD
- NSK 22224EAKE4 Round 120 mm ID Spherical Roller Bearing, 215 mm OD
- NSK 23224CE4 Round 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22320EAW33 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 21320D1 Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
