NSK 22224EAKE4 Round 120 mm ID Spherical Roller Bearing, 215 mm OD
- RS Stock No.:
- 642-332
- Mfr. Part No.:
- 22224EAKE4
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP33,941.52
(exc. VAT)
PHP38,014.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,941.52 |
*price indicative
- RS Stock No.:
- 642-332
- Mfr. Part No.:
- 22224EAKE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 58mm | |
| Bore Type | Round | |
| Number of Rows | 2 | |
| Maximum Speed - Grease | 2400rpm | |
| Limiting Speed | 3000rpm | |
| Dynamic Load Rating | 685kN | |
| Maximum Speed - Oil | 3000rpm | |
| Outside Diameter | 215mm | |
| Static Load Rating | 765kN | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 58mm | ||
Bore Type Round | ||
Number of Rows 2 | ||
Maximum Speed - Grease 2400rpm | ||
Limiting Speed 3000rpm | ||
Dynamic Load Rating 685kN | ||
Maximum Speed - Oil 3000rpm | ||
Outside Diameter 215mm | ||
Static Load Rating 765kN | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is designed for reliable performance in high-load applications, offering enhanced durability and reduced maintenance needs. With a bore diameter of 120 mm and an outside diameter of 215 mm, this bearing ensures compatibility across a variety of machinery. Its robust construction supports a Basic dynamic load rating of 685,000 N and a static load rating of 765,000 N, making it Ideal for heavy-duty operations. The inclusion of various lubrication options—oil-bath, grease, and forced-circulation oil—allows for versatility in application while maximising efficiency and longevity. Additionally, the bearing's comprehensive design accounts for optimal thermal speed up to 3,200 min-1, ensuring efficient heat dissipation during operation.
Optimised design for high-load capabilities ensuring reliability under pressure
Versatile lubrication options provide flexibility for different operational requirements
Enhanced thermal management with a thermal speed rating of 3200 min-1 supporting prolonged use
Robust dimensions including a 120 mm bore and a 215 mm outside diameter offer compatibility with various systems
Efficient static and dynamic load ratings ensure the bearing can withstand significant operational forces
Comprehensive engineering includes axial load factors to facilitate effective performance during uneven loads
Related links
- NSK 23224CE4 Round 120 mm ID Spherical Roller Bearing, 215 mm OD
- NSK 22224EAE4 Round 120 mm ID Spherical Roller Bearing, 215 mm OD
- NSK 22224EAKE4C3 Round 120 mm ID Spherical Roller Bearing, 215 mm OD
- NSK 22320EAKE4 Round 100 mm ID Spherical Roller Bearing, 215 mm OD
- NSK 22320EAE4 Round 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EMW33C3 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EMW33 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22224EMKW33C3 Tapered 120 mm ID Spherical Roller Bearing, 215 mm OD
