NSK NU311EW 55 mm ID Roller Bearing, 120 mm OD

Subtotal (1 unit)*

PHP7,609.83

(exc. VAT)

PHP8,523.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,609.83

*price indicative

RS Stock No.:
641-959
Mfr. Part No.:
NU311EW
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Roller Bearing

Inside Diameter

55mm

Race Width

29mm

Bore Type

Cylindrical

Maximum Speed - Oil

5600rpm

Number of Rows

1

Outside Diameter

120mm

Dynamic Load Rating

169kN

Limiting Speed

5600rpm

Static Load Rating

143kN

Maximum Speed - Grease

4500rpm

Race Type

Plain

Non Compliant

COO (Country of Origin):
JP
The NSK Single row cylindrical roller bearing is engineered for optimal reliability and performance in heavy-duty applications. This precision-designed bearing features a bore diameter of 55 mm and an outside diameter of 120 mm, ensuring a robust configuration for various mechanical setups. Its innovative design caters specifically to dynamic loading conditions, with a Basic dynamic load rating of 169,000 N. The NU311EW is Ideal for use in industries that require durability under adverse operational environments, providing efficient support under both high-speed and heavy-load conditions.

Designed for effective radial load handling in Compact spaces

Optimised for high rotational speeds up to 9,000 min-1 with proper lubrication

Features chamfered dimensions for smoother operation and prolonged service life

Incorporates robust mass characteristics, weighing approximately 1,463 kg for substantial load applications

Enhanced shaft abutment and fillet dimensions promote compatibility with diverse machinery configurations

Reduces maintenance needs due to its Durable construction and resistance to wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy