NSK NU311ET 55 mm ID Roller Bearing, 120 mm OD

Subtotal (1 unit)*

PHP6,730.32

(exc. VAT)

PHP7,537.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,730.32

*price indicative

RS Stock No.:
641-958
Mfr. Part No.:
NU311ET
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Roller Bearing

Inside Diameter

55mm

Race Width

29mm

Bore Type

Cylindrical

Dynamic Load Rating

169kN

Outside Diameter

120mm

Static Load Rating

143kN

Number of Rows

1

Maximum Speed - Grease

4500rpm

Maximum Speed - Oil

5600rpm

Limiting Speed

7500rpm

Race Type

Plain

Non Compliant

COO (Country of Origin):
JP
The NSK Single row cylindrical roller bearing designed for efficient and reliable performance in various industrial applications. Engineered with precision, this bearing features a bore diameter of 55 mm and an outside diameter of 120 mm, providing a robust structure that supports significant radial loads. Its design includes optimally aligned raceway diameters and chamfer dimensions to enhance durability and reduce friction. With a Basic dynamic load rating of 169,000 N, it offers exceptional performance, ensuring longevity and consistent operation. Ideal for applications needing reliable rotational support, this bearing contributes significantly to minimising downtime and maintenance.

Constructed with a bore diameter of 55 mm for effective load handling

Outside diameter of 120 mm supports substantial radial forces

Width of 29 mm ensures stability under load conditions

Features raceway diameter of inner ring at 70.5 mm for smooth rotation

Chamber dimensions enhance structural integrity and reduce wear

Basic dynamic load rating of 169,000 N extends operational longevity

Temperature tolerance with thermal speed ratings up to 6000 min-1 for various lubricants

Maximum grease speed of 4500 min-1 accommodates diverse lubrication methods

Designed for easy integration with minimal setup requirements

Mass of approximately 1.43 kg aids in stable assembly and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy