NTN 1R100X115X32 100 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- RS Stock No.:
- 640-551
- Mfr. Part No.:
- 1R100X115X32
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP7,896.89
(exc. VAT)
PHP8,844.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,896.89 |
*price indicative
- RS Stock No.:
- 640-551
- Mfr. Part No.:
- 1R100X115X32
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 32mm | |
| Outside Diameter | 100mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 32mm | ||
Outside Diameter 100mm | ||
Standards/Approvals No | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Inner Ring is a precision-engineered component used in needle roller bearing assemblies. The ring features a finely finished raceway and flattened end faces to ensure smooth operation and reduced friction. Designed without lubrication holes, its ideal for applications where external lubrication is managed separately.
Manufactured to ISO Class 0 (RBEC 1) tolerance for consistent performance
Made from high-carbon chrome steel for durability and wear resistance
Related links
- NTN 1R100X110X30 100 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R85X100X35 85 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R90X100X30 90 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R100X115X40 100 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R100X110X40 100 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R85X100X63 85 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R90X100X36 90 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R90X100X26 90 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
