NTN 1R85X100X63 85 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- RS Stock No.:
- 640-086
- Mfr. Part No.:
- 1R85X100X63
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP7,223.25
(exc. VAT)
PHP8,090.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,223.25 |
*price indicative
- RS Stock No.:
- 640-086
- Mfr. Part No.:
- 1R85X100X63
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 63mm | |
| Outside Diameter | 100mm | |
| Series | 1R | |
| Standards/Approvals | No | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 63mm | ||
Outside Diameter 100mm | ||
Series 1R | ||
Standards/Approvals No | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing has a inner ring with an 85 mm internal diameter, 100 mm roller seat diameter, and 35 mm width features a 1.1 mm minimum fillet radius and a 2.5 mm chamfer to ensure smooth assembly and reduced stress points. Supplied without a lubrication hole, it conforms to ISO P0 precision tolerances and weighs approximately 0.58 kg.
91.5 mm Min shoulder diameter IR
1 mm Max shaft & housing fillet radius
Related links
- NTN 1R85X100X35 85 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R100X115X40 100 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R100X110X30 100 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R100X115X32 100 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R100X110X40 100 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R90X100X30 90 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R90X100X36 90 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R90X100X26 90 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
