NTN 1R90X100X36 90 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- RS Stock No.:
- 640-094
- Mfr. Part No.:
- 1R90X100X36
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP5,067.52
(exc. VAT)
PHP5,675.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,067.52 |
*price indicative
- RS Stock No.:
- 640-094
- Mfr. Part No.:
- 1R90X100X36
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 36mm | |
| Series | 1R | |
| Outside Diameter | 100mm | |
| Standards/Approvals | No | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 36mm | ||
Series 1R | ||
Outside Diameter 100mm | ||
Standards/Approvals No | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring designed for applications where the shaft cannot be hardened or ground. With an internal diameter (d) of 90 mm, an outer diameter (F) of 100 mm, and a width (B) of 36 mm, this inner ring provides a durable raceway for needle rollers and cage assemblies. It features a minimum fillet radius (rs) of 1 mm and a chamfer length (t) of 2.5 mm, facilitating smooth assembly. Manufactured from hardened bearing steel, it is classified under precision class P0, ensuring reliable performance in various mechanical systems. The mass of this component is approximately 0.406 kg.
95 mm Min shoulder diameter IR
1 mm Max shaft & housing fillet radius
Related links
- NTN 1R90X100X30 90 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R90X100X26 90 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R100X110X30 100 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R100X115X40 100 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R100X115X32 100 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R100X110X40 100 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R85X100X35 85 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- NTN 1R85X100X63 85 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
