NTN 1R20X25X17 20 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- RS Stock No.:
- 640-517
- Mfr. Part No.:
- 1R20X25X17
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP669.41
(exc. VAT)
PHP749.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP669.41 |
*price indicative
- RS Stock No.:
- 640-517
- Mfr. Part No.:
- 1R20X25X17
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 17mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Outside Diameter | 20mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 17mm | ||
Standards/Approvals No | ||
Series 1R | ||
Outside Diameter 20mm | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Inner Ring is a precision-engineered component used in needle roller bearing assemblies. The ring features a finely finished raceway and flattened end faces to ensure smooth operation and reduced friction. Designed without lubrication holes, its ideal for applications where external lubrication is managed separately.
Manufactured to ISO Class 0 (RBEC 1) tolerance for consistent performance
Made from high-carbon chrome steel for durability and wear resistance
Related links
- NTN 1R20X25X20 20 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- NTN 1R20X28X20 20 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- NTN 1R20X24X20 20 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- NTN 1R15X20X26 15 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- NTN 1R15X20X12 15 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- NTN 1R15X20X14D 15 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- NTN 1R15X20X305 15 mm ID Roller Bearing Needle Roller, 20 mm OD
- SKF K 16X20X17 16 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
