NTN 1R15X20X12 15 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- RS Stock No.:
- 640-148
- Mfr. Part No.:
- 1R15X20X12
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP597.48
(exc. VAT)
PHP669.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP597.48 |
*price indicative
- RS Stock No.:
- 640-148
- Mfr. Part No.:
- 1R15X20X12
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 12mm | |
| Outside Diameter | 20mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 12mm | ||
Outside Diameter 20mm | ||
Standards/Approvals No | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring, designed with an internal diameter of 15 mm and a bearing/inner ring width of 12 mm. It features an under roller diameter of 20 mm, a minimum fillet radius of 0.3 mm, and an inner ring chamfer length of 1.5 mm. The bearing does not include a lubrication hole on the inner ring and conforms to precision class P0. With a mass of just 0.012 kg, it is ideal for lightweight applications requiring reliable and precise performance.
17 mm Min shoulder diameter IR
0.3mm Max shaft & housing fillet radius
Related links
- NTN 1R15X20X26 15 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- NTN 1R15X20X14D 15 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- NTN 1R20X25X17 20 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- NTN 1R20X24X20 20 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- NTN 1R20X25X20 20 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- NTN 1R20X28X20 20 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- NTN 1R15X20X305 15 mm ID Roller Bearing Needle Roller, 20 mm OD
- SKF K 16X20X17 16 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
