SKF K 16X20X17 16 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- RS Stock No.:
- 587-177
- Mfr. Part No.:
- K 16X20X17
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP5,126.90
(exc. VAT)
PHP5,742.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,126.90 | PHP1,025.38 |
*price indicative
- RS Stock No.:
- 587-177
- Mfr. Part No.:
- K 16X20X17
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 16mm | |
| Race Width | 17mm | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Outside Diameter | 20mm | |
| Dynamic Load Rating | 11.2kN | |
| Static Load Rating | 17kN | |
| Number of Rows | 1 | |
| Limiting Speed | 26000rpm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Bearing Material | Bearing Steel | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 16mm | ||
Race Width 17mm | ||
Roller Material Steel | ||
Cage Material Steel | ||
Outside Diameter 20mm | ||
Dynamic Load Rating 11.2kN | ||
Static Load Rating 17kN | ||
Number of Rows 1 | ||
Limiting Speed 26000rpm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Bearing Material Bearing Steel | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Needle roller and cage assemblies are self-contained, ready-to-mount bearings without inner and outer rings. In applications where the shaft and housing bore can serve as raceways, the assemblies can be used to create bearing arrangements that require minimal radial space. As the clearance of the bearing arrangement is only affected by the roller sorting and the finish of shaft and housing, very precise bearing arrangements can be achieved.
High radial load carrying capacity
High stiffness
High precision
Lowest cross sectional height among rolling bearings
Accommodate axial displacement in both directions
Related links
- SKF K 20X30X30 20 mm ID Needle Roller Bearing Needle Roller, 30 mm OD
- SKF K 20X26X20 20 mm ID Needle Roller Bearing Needle Roller, 26 mm OD
- SKF K 20X24X13 20 mm ID Needle Roller Bearing Needle Roller, 24 mm OD
- NTN 1R15X20X26 15 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- NTN 1R20X25X17 20 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- NTN 1R15X20X12 15 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- NTN 1R15X20X14D 15 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- NTN 1R20X24X20 20 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
