NTN 23040EAW33C3 Round 200 mm ID Spherical Roller Bearing, 310 mm OD
- RS Stock No.:
- 640-285
- Mfr. Part No.:
- 23040EAW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP112,076.86
(exc. VAT)
PHP125,526.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP112,076.86 |
*price indicative
- RS Stock No.:
- 640-285
- Mfr. Part No.:
- 23040EAW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 200mm | |
| Race Width | 82mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| End Type | Open | |
| Maximum Speed - Oil | 1800rpm | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 1790.00kN | |
| Limiting Speed | 2300rpm | |
| Maximum Speed - Grease | 1400rpm | |
| Standards/Approvals | No | |
| Series | 230 | |
| Dynamic Load Rating | 1310.00kN | |
| Outside Diameter | 310mm | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 200mm | ||
Race Width 82mm | ||
Bore Type Round | ||
Cage Material Steel | ||
End Type Open | ||
Maximum Speed - Oil 1800rpm | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
Static Load Rating 1790.00kN | ||
Limiting Speed 2300rpm | ||
Maximum Speed - Grease 1400rpm | ||
Standards/Approvals No | ||
Series 230 | ||
Dynamic Load Rating 1310.00kN | ||
Outside Diameter 310mm | ||
Internal Clearance C3 | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NSK 23040CAME4 Round 200 mm ID Spherical Roller Bearing, 310 mm OD
- NTN 23040EAKW33 Tapered 200 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23040 CCK/C4W33 Tapered 1:12 200 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23040 CC/W33 Cylindrical 200 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23040 CC/C3W33 Cylindrical 200 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23040 CCK/C3W33 Tapered 1:12 200 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 22234 CCK/C3W33 Tapered 1:12 170 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23234 CCK/W33 Tapered 1:12 170 mm ID Spherical Roller Bearing, 310 mm OD
