SKF 23234 CCK/W33 Tapered 1:12 170 mm ID Spherical Roller Bearing, 310 mm OD
- RS Stock No.:
- 461-793
- Mfr. Part No.:
- 23234 CCK/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP348,737.57
(exc. VAT)
PHP390,586.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP348,737.57 |
*price indicative
- RS Stock No.:
- 461-793
- Mfr. Part No.:
- 23234 CCK/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 110mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 1472kN | |
| Outside Diameter | 310mm | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Static Load Rating | 1930kN | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Limiting Speed | 2000rpm | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 110mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 1472kN | ||
Outside Diameter 310mm | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Static Load Rating 1930kN | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Limiting Speed 2000rpm | ||
Race Type Tapered | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 22234 CCK/W33 Tapered 1:12 170 mm ID Roller Bearing, 310 mm OD
- SKF 22234 CCK/C3W33 Tapered 1:12 170 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23134 CCK/W33 Tapered 1:12 170 mm ID Roller Bearing, 280 mm OD
- SKF 22334 CCK/W33 Tapered 1:12 170 mm ID Roller Bearing, 360 mm OD
- SKF 22334 CCK/C3W33 Tapered 1:12 170 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 23040 CCK/W33 Tapered 1:12 200 mm ID Roller Bearing, 310 mm OD
- SNR 21316VK Tapered 1:12 80 mm ID Spherical Roller Bearing, 170 mm OD
- SKF 23234 CCK/C3W33 Tapered 1:12 240 mm ID Roller Bearing, 360 mm OD
