SKF 22334 CCK/W33 Tapered 1:12 170 mm ID Roller Bearing, 360 mm OD
- RS Stock No.:
- 462-101
- Mfr. Part No.:
- 22334 CCK/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP417,232.51
(exc. VAT)
PHP467,300.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP417,232.51 |
*price indicative
- RS Stock No.:
- 462-101
- Mfr. Part No.:
- 22334 CCK/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 120mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Limiting Speed | 1800rpm | |
| Series | 22334 CCK/W33 | |
| Standards/Approvals | RoHS | |
| Static Load Rating | 2160kN | |
| Outside Diameter | 360mm | |
| Dynamic Load Rating | 1863kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 120mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Limiting Speed 1800rpm | ||
Series 22334 CCK/W33 | ||
Standards/Approvals RoHS | ||
Static Load Rating 2160kN | ||
Outside Diameter 360mm | ||
Dynamic Load Rating 1863kN | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 22334 CCK/C3W33 Tapered 1:12 170 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 22234 CCK/W33 Tapered 1:12 170 mm ID Roller Bearing, 310 mm OD
- SKF 23134 CCK/W33 Tapered 1:12 170 mm ID Roller Bearing, 280 mm OD
- SKF 23234 CCK/W33 Tapered 1:12 170 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 22240 CCK/W33 Tapered 1:12 200 mm ID Roller Bearing, 360 mm OD
- SKF 23240 CCK/W33 Tapered 1:12 200 mm ID Roller Bearing, 360 mm OD
- SKF 23048 CCK/W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 23134 CCK/C3W33 Tapered 1:12 170 mm ID Roller Bearing, 280 mm OD
