SKF 22234 CCK/W33 Tapered 1:12 170 mm ID Roller Bearing, 310 mm OD
- RS Stock No.:
- 460-634
- Mfr. Part No.:
- 22234 CCK/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP263,407.49
(exc. VAT)
PHP295,016.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP263,407.49 |
*price indicative
- RS Stock No.:
- 460-634
- Mfr. Part No.:
- 22234 CCK/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 86mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 1183kN | |
| Outside Diameter | 310mm | |
| Number of Rows | 2 | |
| Static Load Rating | 1460kN | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 2600rpm | |
| Series | 22234 CCK/W33 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 86mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Internal Clearance CN | ||
Dynamic Load Rating 1183kN | ||
Outside Diameter 310mm | ||
Number of Rows 2 | ||
Static Load Rating 1460kN | ||
Standards/Approvals RoHS | ||
Limiting Speed 2600rpm | ||
Series 22234 CCK/W33 | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearing is engineered to thrive under demanding conditions while ensuring operational reliability. Designed for use in various applications, it provides effective load support and enhances system efficiency. The bearing features an innovative design that allows for self-alignment, thus accommodating shaft misalignments. The robust construction promises durability and longevity, making it an indispensable component for machinery operating under heavy loads. With advanced sealing technology, it effectively prevents contaminants from entering, prolonging the service life. This bearing stands as a testament to ingenuity and commitment to quality, tailored for industries requiring unwavering performance.
Utilises advanced sealing technology to block contaminants
Constructed with high-quality materials for enhanced durability
Accommodates both radial and axial loads, offering versatility in applications
Designed to deliver long-lasting performance, reducing downtime
Optimised for high-speed applications, ensuring smooth operation
Resistant to extreme temperatures, further extending its usability
Related links
- SKF 22234 CCK/C3W33 Tapered 1:12 170 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23234 CCK/W33 Tapered 1:12 170 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23134 CCK/W33 Tapered 1:12 170 mm ID Roller Bearing, 280 mm OD
- SKF 22334 CCK/W33 Tapered 1:12 170 mm ID Roller Bearing, 360 mm OD
- SKF 23040 CCK/W33 Tapered 1:12 200 mm ID Roller Bearing, 310 mm OD
- SKF 22234 CC/W33 Cylindrical 170 mm ID Roller Bearing, 310 mm OD
- SKF 22234 CC/C3W33 Cylindrical 170 mm ID Roller Bearing, 310 mm OD
- SKF 23134 CCK/C3W33 Tapered 1:12 170 mm ID Roller Bearing, 280 mm OD
