NTN 23040EAKW33 Tapered 200 mm ID Spherical Roller Bearing, 310 mm OD
- RS Stock No.:
- 705-039
- Mfr. Part No.:
- 23040EAKW33
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP112,076.86
(exc. VAT)
PHP125,526.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP112,076.86 |
*price indicative
- RS Stock No.:
- 705-039
- Mfr. Part No.:
- 23040EAKW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 200mm | |
| Race Width | 82mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Outside Diameter | 310mm | |
| Static Load Rating | 1790kN | |
| Limiting Speed | 2300rpm | |
| Dynamic Load Rating | 1310kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 200mm | ||
Race Width 82mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Outside Diameter 310mm | ||
Static Load Rating 1790kN | ||
Limiting Speed 2300rpm | ||
Dynamic Load Rating 1310kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered for high performance, featuring a robust pressed steel cage that ensures optimum functionality in diverse applications. Designed to accommodate both radial and axial loads, this bearing supports a tapered bore of 1:12, allowing for easy installation and alignment. Its strategic lubrication holes enhance longevity and reduce maintenance needs, while the internal and external diameters of 200 mm and 310 mm, respectively, provide exceptional strength and stability under varying operational conditions. Ideal for high-speed applications, the bearing is capable of withstanding dynamic loads of up to 1.31 billion mN and static loads nearing 1.79 billion mN, making it a reliable choice for industrial and mechanical systems.
Pressed steel cage design offers durability and reduced friction
Tapered bore facilitates straightforward installation and alignment
Multiple lubrication holes improve maintenance efficiency and bearing life
Suitable for high speed applications with dynamic load capacity of 1.31 billion mN
Enables stability and strength with substantial external and internal diameters
Lower and upper axial load coefficients support diverse operational demands
Ideal for both radial and axial loads enhancing versatility across uses
Related links
- NTN 23040EAKW33 Tapered 200 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23040 CCK/C3W33 Tapered 1:12 200 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23040 CCK/C4W33 Tapered 1:12 200 mm ID Spherical Roller Bearing, 310 mm OD
- NTN 23040EAW33C3 Round 200 mm ID Spherical Roller Bearing, 310 mm OD
- NSK 23040CAME4 Round 200 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23040 CC/W33 Cylindrical 200 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23040 CC/C3W33 Cylindrical 200 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 22234 CCK/C3W33 Tapered 1:12 170 mm ID Spherical Roller Bearing, 310 mm OD
