NTN 22313EMW33 Round 65 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 640-120
- Mfr. Part No.:
- 22313EMW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP24,938.99
(exc. VAT)
PHP27,931.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,938.99 |
*price indicative
- RS Stock No.:
- 640-120
- Mfr. Part No.:
- 22313EMW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 48mm | |
| Bore Type | Round | |
| Cage Material | Brass | |
| Standards/Approvals | No | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Limiting Speed | 4800rpm | |
| Maximum Speed - Grease | 3300rpm | |
| Maximum Speed - Oil | 4100rpm | |
| Series | 223 | |
| End Type | Open | |
| Dynamic Load Rating | 369.00kN | |
| Outside Diameter | 140mm | |
| Internal Clearance | CN | |
| Static Load Rating | 343.00kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 48mm | ||
Bore Type Round | ||
Cage Material Brass | ||
Standards/Approvals No | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Limiting Speed 4800rpm | ||
Maximum Speed - Grease 3300rpm | ||
Maximum Speed - Oil 4100rpm | ||
Series 223 | ||
End Type Open | ||
Dynamic Load Rating 369.00kN | ||
Outside Diameter 140mm | ||
Internal Clearance CN | ||
Static Load Rating 343.00kN | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 22313EAW33C4 Round 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 29413E Round 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EAKW33 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EAW33C3 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EAKW33C3 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- NSK 22313EAKE4 Straight 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 29413E Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22313EF800 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
