NSK NU1014 70 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 640-007
- Mfr. Part No.:
- NU1014
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP20,226.28
(exc. VAT)
PHP22,653.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,226.28 |
*price indicative
- RS Stock No.:
- 640-007
- Mfr. Part No.:
- NU1014
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 20mm | |
| Bore Type | Cylindrical | |
| Outside Diameter | 110mm | |
| Number of Rows | 1 | |
| Static Load Rating | 70.5kN | |
| Dynamic Load Rating | 71.5kN | |
| Maximum Speed - Grease | 6000rpm | |
| Maximum Speed - Oil | 7100rpm | |
| Limiting Speed | 7100rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 20mm | ||
Bore Type Cylindrical | ||
Outside Diameter 110mm | ||
Number of Rows 1 | ||
Static Load Rating 70.5kN | ||
Dynamic Load Rating 71.5kN | ||
Maximum Speed - Grease 6000rpm | ||
Maximum Speed - Oil 7100rpm | ||
Limiting Speed 7100rpm | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row cylindrical roller bearing is expertly designed to accommodate high radial loads in a Compact assembly. Featuring robust boundary dimensions, this bearing comprises a bore diameter of 70 mm and an outside diameter of 110 mm, ensuring a strong and Durable connection that can support intense operational demands while maintaining efficiency. Its inherent structure allows for enhanced performance in high-speed applications, making it Ideal for diverse industrial environments.
Designed to handle high radial loads, ensuring durability and performance
Boundary dimensions include a bore diameter of 70 mm and an outside diameter of 110 mm for secure fitment
Supports multiple lubrication methods, including oil-bath and grease, enhancing flexibility in use
Equipped with chamfer dimensions that facilitate easier installation and alignment
Boasts high Basic dynamic load rating of 71,500 N, ensuring reliability under tough operational stresses
Features a mass of approximately 0.688 kg, ensuring effective weight distribution and easy handling
Optimised for thermal speeds up to 6,300 min-1, catering to high speed applications
Achieves lower friction characteristics, contributing to extended service life and reduced maintenance
Related links
- FAG NU1014-XL-M1 70 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN 33014U Taper Roller 70 mm ID Roller Bearing, 110 mm OD
- RS PRO 33014 Taper 70 mm ID Roller Bearing, 110 mm OD
- FAG 33014 Taper 70 mm ID Roller Bearing, 110 mm OD
- SNR 32014A Taper Roller 70 mm ID Roller Bearing, 110 mm OD
- SKF 32014 X Taper 70 mm ID Roller Bearing, 110 mm OD
- Timken JLM813049/JLM813010 Taper 70 mm ID Roller Bearing, 110 mm OD
- NTN 4T-32014X Taper Roller 70 mm ID Roller Bearing, 110 mm OD
