NSK NU1012 60 mm ID Roller Bearing, 95 mm OD
- RS Stock No.:
- 640-006
- Mfr. Part No.:
- NU1012
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP19,453.98
(exc. VAT)
PHP21,788.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,453.98 |
*price indicative
- RS Stock No.:
- 640-006
- Mfr. Part No.:
- NU1012
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 18mm | |
| Bore Type | Cylindrical | |
| Dynamic Load Rating | 49.5kN | |
| Maximum Speed - Grease | 6700rpm | |
| Limiting Speed | 8500rpm | |
| Maximum Speed - Oil | 8500rpm | |
| Outside Diameter | 95mm | |
| Static Load Rating | 48.5kN | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 18mm | ||
Bore Type Cylindrical | ||
Dynamic Load Rating 49.5kN | ||
Maximum Speed - Grease 6700rpm | ||
Limiting Speed 8500rpm | ||
Maximum Speed - Oil 8500rpm | ||
Outside Diameter 95mm | ||
Static Load Rating 48.5kN | ||
Number of Rows 1 | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row cylindrical roller bearing is expertly engineered to ensure optimal support and performance in various applications. Designed with precise boundary dimensions, including a bore diameter of 60 mm and an outside diameter of 95 mm, This bearings deliver remarkable load-carrying capacities. The robust construction allows for dynamic and static load ratings of 49,500 N and 48,500 N respectively, ensuring longevity and reliability under demanding conditions. The bearings' thermal speed ratings of up to 7,500 min-1 for oil-bath lubrication demonstrate their capability to function effectively even under high-speed operations. This product stands out for its durability, making it an excellent choice for industrial applications requiring high resilience. With a mass of approximately 0.474 kg, it strikes a perfect balance between strength and lightweight performance, enhancing overall operational efficiency.
Provides exceptional load-carrying capacities for heavy-duty applications
Optimised for high speed operations with thermal speed ratings suitable for both oil-bath and grease lubrication
Features precise boundary dimensions ensuring compatibility with standard shaft sizes
Durable construction designed to withstand demanding operational conditions
Offers significant mass advantage while maintaining structural integrity and performance
Chamfer dimensions enhance the ease of installation and improve alignment
Two distinct diameter specifications for shaft and housing abutments cater to custom application needs
Related links
- FAG NU1012-XL-M1 60 mm ID Cylindrical Roller Bearing, 95 mm OD
- NSK N1012RXTPKRCC0P4Y 60 mm ID Roller Bearing, 95 mm OD
- NTN 4T-32012X Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- NSK 32012XJ Tapered 60 mm ID Tapered Roller Bearing, 95 mm OD
- INA SL045012-PP 60 mm ID Roller Bearing, 95 mm OD
- INA SL183012-A-XL 60 mm ID Roller Bearing, 95 mm OD
- INA 81212-TV 60 mm ID Roller Bearing, 95 mm OD
- Timken JLM508748/JLM508710 Taper 60 mm ID Roller Bearing, 95 mm OD
