FAG NU1012-XL-M1 60 mm ID Cylindrical Roller Bearing, 95 mm OD
- RS Stock No.:
- 311-112
- Mfr. Part No.:
- NU1012-XL-M1
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP16,099.04
(exc. VAT)
PHP18,030.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,099.04 |
*price indicative
- RS Stock No.:
- 311-112
- Mfr. Part No.:
- NU1012-XL-M1
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 18mm | |
| Cage Material | Two Piece Brass Cage Roller Guided | |
| Internal Clearance | CN | |
| Static Load Rating | 55000N | |
| Number of Rows | 1 | |
| Limiting Speed | 14800rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 52000N | |
| Outside Diameter | 95mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 18mm | ||
Cage Material Two Piece Brass Cage Roller Guided | ||
Internal Clearance CN | ||
Static Load Rating 55000N | ||
Number of Rows 1 | ||
Limiting Speed 14800rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 52000N | ||
Outside Diameter 95mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for high radial load capacity. It features a cage to retain and guide the rollers, ensuring smooth operation. This bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for the inner ring to move.
Radial load
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NU412-XL-M1 60 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NJ219-E-XL-M1-C3 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU219-E-XL-M1-C3 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU319-E-XL-M1-C3 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- FAG NU312-E-XL-M1-C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 1012 ML 60 mm ID Cylindrical Roller Bearing, 95 mm OD
- SKF NNF 5012 ADB-2LSV 60 mm ID Cylindrical Roller Bearing, 95 mm OD
- SKF NN 3012 TN/SP 60 mm ID Cylindrical Roller Bearing, 95 mm OD
